Overview of MPXV5010DP by NXP Semiconductors
The MPXV5010DP is a differential, piezoresistive pressure sensor designed to measure pressure ranges from 0 to 1.45 psi (pounds per square inch), with an accuracy of 5%. The output voltage is analog, varying between 0.20V and 4.70V, making it suitable for a variety of applications that require precise pressure measurements. This sensor features a square-shaped plastic package of SOP-8 type and is surface-mounted for ease of integration into electronic devices.
Additionally, the device operates effectively within a broad temperature range, from -40 °C to 125 °C, thus ensuring reliable performance in varying environmental conditions. Designed to be temperature compensated, the MPXV5010DP also boasts a maximum operating current of 10 mA, a maximum supply voltage of 5.25 V, and a minimum of 4.75 V. The port type is barbed, allowing for varied installation methods depending on the design needs. With a response time of approximately 1000 µs, the sensor can provide quick and reliable pressure readings, making it a practical choice for time-sensitive applications.
It is crucial to note that as of current writing, the factory lead time for the MPXV5010DP is approximately 18 weeks and 4 days. This characteristic may influence purchasing decisions, especially for time-sensitive projects.
Industry Applications for MPXV5010DP
The MPXV5010DP could find utility across various industries where pressure monitoring is essential. The following outlines potential industry applications, illustrating how this sensor might be integrated into differing domains.
- Industrial Automation: This sensor might be used in automated machinery that requires monitoring of pressure to ensure optimal performance. For instance, it could potentially be implemented in hydraulic systems or in pneumatic applications where maintaining specific pressure levels is crucial for efficiency.
- Environmental Monitoring: The use of the MPXV5010DP in environmental sensors could help in tracking changes in atmospheric pressure, which may be important for applications in meteorology. This could include weather stations or pollution monitoring devices.
- Internet of Things (IoT): In IoT applications, this sensor could be integrated into smart devices that monitor various environmental conditions. For example, it might be used in smart home systems to monitor indoor air pressure or in agricultural technology for measuring moisture levels in soil.
- Aerospace and Defense: The MPXV5010DP could potentially be leveraged in aerospace applications for monitoring cabin pressure or in equipment that requires precise pressure readings under varying atmospheric conditions. However, this application would necessitate adherence to strict industry standards.
- Healthcare: The sensor might also find applications in healthcare devices that monitor pressure levels, such as in respiratory devices or blood pressure monitors. This would be contingent on compliance with medical standards.
It is essential to note that these potential industry applications are only conceptual and illustrative. Verification by engineering and design teams for adherence to industry standards and specific application requirements is necessary before implementation.
About NXP Semiconductors
NXP Semiconductors is a global leader specializing in a wide array of semiconductor products and solutions, including pressure sensors. They are recognized for their commitment to quality and innovation in the Sensors/Transducers category. The MPXV5010DP is one of the many pressure sensors they manufacture, reflecting their careful design and robust engineering capabilities.
NXP offers a variety of similar parts that include differential pressure sensors and other types of sensors suitable for different industrial needs. Their focus on producing reliable and precise components has positioned them as a trusted manufacturer in the electronics market.
Research Price and Stock for MPXV5010DP by NXP Semiconductors on Findchips.com
For those interested in procuring the MPXV5010DP, it is recommended to research current stock and pricing through Findchips. This platform provides up-to-date information on availability and competitive pricing for Pressure Sensors, including alternatives that NXP Semiconductors or other manufacturers might offer.
Historically, the part has been available through various distributors such as MacroQuest Electronics, DigiKey, Mouser Electronics, and Avnet Americas, among others. However, checking Findchips for real-time stock levels and pricing will provide the most accurate information.