Overview of MPY20W1100FA00MSSD by Wima
The MPY20W1100FA00MSSD is a paper capacitor designed for various electronic applications. It features a capacitance of 0.001 µF and adheres to safety class Y2 standards, making it suitable for suppression applications where reliable performance is essential. This component is manufactured by Wima GmbH & Co. KG and is characterized by its radial-leaded configuration, which allows for through-hole mounting in circuit designs.
Key attributes of the MPY20W1100FA00MSSD include a positive tolerance of 20% and a negative tolerance of 20%, providing engineers with some flexibility in their designs. It operates effectively at a maximum voltage rating of 250 VAC and can withstand a DC voltage rating of up to 1000 V. The dielectric material used in this capacitor is paper, which is part of its classification as a Paper Capacitor.
This component also meets essential certifications and compliance codes, including ROHS compliance, making it a sustainable option for manufacturers. With a high operating temperature range from -40 °C to 110 °C, it can be employed in various environmental conditions. The radial leaded design with a width of 4 mm, height of 8.5 mm, and length of 13.5 mm make it compact enough for many applications.
As of this writing, the MPY20W1100FA00MSSD is classified under the obsolete lifecycle code, indicating that while it may still be available, it may not be in regular production. Therefore, potential engineers and procurement specialists should conduct thorough research to ensure availability in their supply chains.
Industry Applications for MPY20W1100FA00MSSD
Given its characteristics, the MPY20W1100FA00MSSD might find application across various industries. Here are some potential use cases:
- Consumer Electronics: This capacitor may be found in power supply circuits for consumer electronics products such as televisions, radios, or audio amplifiers. The characteristics, like its ability to handle AC and DC voltages, make it suitable for filtering and suppression applications in these devices.
- Telecommunications: In telecommunications equipment, the MPY20W1100FA00MSSD might be utilized for signal conditioning in circuit boards, where stable performance is critical. The reliability under specified voltage ratings could enhance the performance and lifespan of telecommunications devices.
- Industrial Automation: The capacitor could potentially be used in automation controls and machinery, where it might support feedback loops and control systems. Its operational temperature range could allow for use in demanding environments often faced by industrial equipment.
- Automotive (Conditional): If automotive applications were specified, this capacitor might find a use in systems that do not require AEC-Q compliance, particularly in less critical electronic functions. However, proper validation and adherence to automotive standards would be necessary.
- Education and Research: In educational and laboratory settings, the MPY20W1100FA00MSSD might serve as a component for experiments involving basic circuit designs, providing students and researchers the ability to manipulate and observe capacitor characteristics.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analysis and verification to ensure that the MPY20W1100FA00MSSD meets specific industry standards and application requirements.
About Wima
Wima GmbH & Co. KG specializes in the manufacturing of various capacitor types, including paper capacitors. Founded in the early 20th century, Wima has built a portfolio of high-quality components that serve a wide range of applications. The company’s commitment to research and development is reflected in the reliability and compliance of its products, including the MPY20W1100FA00MSSD.
Wima’s expertise in producing paper capacitors offers engineers a variety of options for specific applications that require particular dielectric properties. Their focus on compliance with international standards ensures that components like the MPY20W1100FA00MSSD meet market demands for quality and safety. In addition to this part, Wima manufactures other varieties of capacitors, potentially expanding the options available to engineers and procurement specialists within the electronics industry.
Where to Find MPY20W1100FA00MSSD by Wima
Historically, the MPY20W1100FA00MSSD has been available through several distributors, including:
- Avnet Abacus
- Future Electronics
- DigiKey
- Newark
However, availability may vary, and it is advisable to consult findchips.com for the latest information on stock levels and pricing.