Overview of MPZ1005S331ETD25 by TDK Corporation
The MPZ1005S331ETD25 is a ferrite chip designed for use in electronic circuits where noise suppression is essential. This part features a single function with a 0.7A current rating, housed in an EIA standard package size of 0402. It operates as a ferrite bead with an impedance rating of 330 Ohms, making it suitable for applications that require effective signal integrity by minimizing electromagnetic interference (EMI).
Manufactured by TDK Corporation, a well-established name in electronic components, the MPZ1005S331ETD25 offers a low DC resistance of a maximum of 0.28 Ohms, ensuring minimal power loss in applications. The component is compliant with RoHS regulations and has passed the AEC-Q200 qualification, which can be crucial for applications in automotive electronics. It is designed to operate within a wide temperature range from -55 °C to 125 °C, providing versatility across various environments. As of the current writing, the factory lead time for this part is approximately 16 weeks and 4 days, indicating the time frame within which orders can be fulfilled.
Industry Applications for MPZ1005S331ETD25
The MPZ1005S331ETD25 can be utilized in various industry applications, potentially enhancing the performance of electronic devices. Below are some examples of how this part might fit into different sectors:
- Internet of Things (IoT)
The MPZ1005S331ETD25 could potentially be integrated into smart sensors and connected devices that require stable signal integrity. As IoT devices operate in dense radio environments, the use of ferrite beads could help mitigate noise, enhancing communication reliability.
- Environmental Monitoring
In applications related to environmental monitoring, such as pollution sensors or climate tracking devices, the MPZ1005S331ETD25 might be used to filter out unwanted electrical noise, ensuring accurate readings and data transmission to central systems.
- Financial Technology (Fintech)
Within fintech solutions, the component might play a role in payment processing systems or electronic transaction devices. By improving signal integrity and reducing interference, it could contribute to more reliable secure transactions.
These potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, with a particular focus on passive components such as capacitors, inductors, and filters. TDK has a robust product range that includes various ferrite beads, specifically under its MPZ-E Series. This series, which includes the MPZ1005S331ETD25, emphasizes compact size and effective EMI suppression, catering to modern electronic needs.
TDK is known for investing in research and development to advance its technologies and products, ensuring that they meet the evolving demands of industries like automotive, telecommunications, and consumer electronics. Similar parts offered by TDK include different values of ferrite beads and chip filters that further expand options in designing noise filtering solutions.
Research Price and Stock for MPZ1005S331ETD25 by TDK Corporation on Findchips.com
For professionals interested in acquiring the MPZ1005S331ETD25, it is advisable to research current stock levels and pricing at Findchips. This platform not only provides a consolidated view of pricing and availability but also allows users to explore the Data Line Filters subcategory for alternate parts that may be suited for similar applications.
The MPZ1005S331ETD25 has been historically available from several distributors, such as Avnet Abacus, TME, TTI, and Future Electronics, among others. However, it is recommended to check Findchips for the most up-to-date information on stock availability and pricing.