Overview of MPZ1608B471ATA00 by TDK Corporation
The MPZ1608B471ATA00 is a ferrite chip designed primarily for noise suppression in electronic circuits. This component features a single function with a rated current of 1 A, making it suitable for various applications in electronics. It is housed in a 0603 EIA standard package size, with dimensions of 1.6 mm in length, 0.8 mm in width, and a height of 0.8 mm. The ferrite bead provides an output impedance of 470 ohm, effectively attenuating high-frequency noise while allowing DC signals to pass through.
Being a surface mount device, the MPZ1608B471ATA00 is ideal for modern electronic assemblies where space is often a concern. The component operates effectively within a temperature range of -55 °C to 125 °C, ensuring reliability in demanding environments. It complies with RoHS directives, indicating it is free from hazardous substances, and has reached compliance status. The part is classified under EAR99 for export control and has an HTS code of 8504.50.80.00, which may be helpful for international shipping considerations. As of the current writing, the factory lead time is approximately 53 weeks and 3 days.
Industry Applications for MPZ1608B471ATA00
The MPZ1608B471ATA00 component could potentially find applications across various industries. Here are some possible use cases:
- Consumer Electronics: This part might be suitable for consumer electronic devices like smartphones, tablets, and laptops, where noise filtering is critical for audio quality and signal integrity. The compact size and efficient performance could support designs with constrained space.
- Telecommunications: The ferrite bead could potentially be used in telecommunications equipment to minimize interference in signal processing. It may assist in maintaining signal clarity by reducing electromagnetic interference (EMI) within devices such as routers and signal amplifiers.
- Industrial Automation: In industrial automation systems, the MPZ1608B471ATA00 could be implemented to suppress noise in control and monitoring equipment, thereby improving system stability and reliability. Components requiring stable DC signals may notably benefit from this ferrite bead.
- Automotive Applications: Provided that automotive standards such as AEC-Q100 or AEC-Q101 are met, this part could potentially be used in vehicle electronic systems. Applications might include power management circuits, where noise suppression is crucial for operational reliability.
- Robotics and Drones: The MPZ1608B471ATA00 may also be utilized in robotics and drones, where electronic signal processing is critical to performance. The ability to withstand a broad temperature range is particularly beneficial in environments that experience a wide variety of operating conditions.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct detailed analyses and verifications to ensure adherence to industry standards and specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, specializing in a wide array of products, including capacitors, inductors, and filters. Their commitment to innovation and quality extends to their data line filters, which are designed to mitigate noise interference and enhance signal integrity in various applications. The MPZ1608B471ATA00 ferrite chip is part of their extensive offering, which includes various similar components tailored to meet diverse electronic needs. TDK’s focus on compliance with industry standards, such as RoHS and REACH, reflects its commitment to producing environmentally friendly components without compromising on performance.
Research Price and Stock for MPZ1608B471ATA00 by TDK Corporation on Findchips.com
For those interested in acquiring the MPZ1608B471ATA00, it is advisable to research stock levels and pricing on Findchips. This resource provides comprehensive information on the availability of the part across various distributors. Historically, this component has been available through distributors such as Win Source Electronics, DigiKey, and Mouser Electronics among others. However, current stock levels may vary, emphasizing the need to consult Findchips for the most up-to-date information.