Overview of MPZ1608S331ATA00 by TDK Corporation
The MPZ1608S331ATA00 is a ferrite chip bead that serves to suppress high-frequency noise in electronic circuits. It is constructed to fit the EIA standard package size of 0603, which measures approximately 1.6 mm by 0.8 mm. This component features a DC current rating of 1.7A and exhibits a DC resistance of 0.08 Ohm, making it a suitable choice for power supply circuits or signal lines where minimizing resistance is crucial. The part is designed to achieve an impedance of 330 Ohm at a frequency of 100 MHz, indicating its applicability in various high-frequency environments. The impedance tolerance is ± 25%, allowing for some variability in its performance.
The MPZ1608S331ATA00 belongs to the MPZ series of ferrite beads produced by TDK Corporation, a manufacturer known for its robust range of electronic components. This specific part is compliant with RoHS standards, confirming its adherence to environmental regulations, and suitable for use in a variety of electronic applications. The operational temperature range of this component is quite broad, from -55 °C to 125 °C, making it suitable for both general and more extreme environments. As of the current writing, the factory lead time is approximately 14 weeks.
Industry Applications for MPZ1608S331ATA00
The MPZ1608S331ATA00 could potentially find a wide range of applications across different industries. Its characteristics make it suitable for scenarios where signal integrity is critical, especially in high-frequency applications. Below are a few examples of possible use cases:
- Consumer Electronics: The MPZ1608S331ATA00 might be utilized in devices such as smartphones or tablets, where it could help filter out noise from power supply lines to enhance performance and battery life. Products with sensitive audio or video output could particularly benefit from its filtering capabilities.
- Telecommunications: In this sector, the ferrite bead could potentially be integrated into communication devices to ensure signal clarity and reduce electromagnetic interference (EMI). It may be utilized in base stations or mobile communication devices to ensure reliable connections.
- Industrial Automation: In automation equipment, the MPZ1608S331ATA00 might serve to mitigate noise in the control signals, thereby improving the reliability of operation. For instance, it could be found in programmable logic controllers (PLCs) or various motor control devices.
- Internet of Things (IoT): With the rapid increase of interconnected devices, this ferrite bead could play a vital role in maintaining signal integrity in small, wireless IoT devices. Its small size and efficiency at higher frequencies make it suitable for use in wearables or smart sensors that rely on stable data transmission.
- Healthcare: Potentially used in medical imaging equipment or monitoring devices, the MPZ1608S331ATA00 could assist in reducing noise in sensitive signals, leading to clearer data outputs. Its wide operational temperature range makes it a fit for various medical applications.
These potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure that the component adheres to industry standards and meets specific application requirements.
About TDK Corporation
TDK Corporation is a global leader in electronic components, with a strong focus on developing innovative solutions across a range of applications. In particular, TDK is noted for its extensive portfolio of filters, including Data Line Filters such as the MPZ1608S331ATA00. Their commitment to quality and performance is evident in their stringent manufacturing standards and the variety of electronic parts they produce, positioning them as a reliable supplier in the electronic components market.
In addition to the MPZ1608S331ATA00, TDK offers similar products within their MPZ series, each tailored to provide specific filtering capabilities based on varying impedance and current requirements. Their emphasis on research and development allows TDK Corporation to stay at the forefront of electronic technology and respond effectively to changing market needs.
Research Price and Stock for MPZ1608S331ATA00 by TDK Corporation on Findchips.com
For those looking to procure the MPZ1608S331ATA00, it is advisable to research current stock levels and pricing through Findchips.com. The website provides real-time data regarding this part, as well as potential alternatives within the Data Line Filters category. Historically, the part has been available through various distributors including Win Source Electronics, DigiKey, Mouser Electronics, and Avnet Americas. However, current stock availability may vary, so it is recommended to check Findchips for the most accurate information.