Overview of MPZ1608S601ATD25 by TDK Corporation
The MPZ1608S601ATD25 is a ferrite chip designed primarily for use in electronic filtering applications. With a notable impedance rating of 600 Ohm and a DC current rating of 1A, this component is engineered to provide effective suppression of high-frequency noise in various electronic circuits. The ferrite bead is packaged in a compact EIA standard size of 0603 (1.6 mm x 0.8 mm), making it suitable for applications where space is a constraint.
This part complies with both RoHS and halogen-free regulations, which is essential for environmentally conscious designs. Additionally, it features a maximum DC resistance of 0.15 Ohm and an impedance tolerance of ± 25%, contributing to its reliability in filtering applications. The operating temperature range for the MPZ1608S601ATD25 is broad, spanning from -55 °C to 125 °C, allowing it to be used in a variety of challenging environments.
According to available data as of the current writing, the factory lead time for this part is approximately 16 weeks and 3 days, which is a useful consideration for procurement planning. It is classified under the Data Line Filters subcategory, highlighting its primary function in noise suppression for data lines and signal integrity in various electronic applications.
Industry Applications for MPZ1608S601ATD25
The MPZ1608S601ATD25 could be utilized across several industries due to its versatile specifications. Here are a few potential application areas:
- Consumer Electronics: This ferrite bead might be integrated into devices such as smartphones and tablets to reduce electromagnetic interference (EMI), contributing to improved audio quality and signal clarity.
- Telecommunications: It could potentially support signal integrity in communication devices, including routers and modems, where eliminating noise is crucial for high-speed data transfer.
- Industrial Automation: In automation equipment, the MPZ1608S601ATD25 might be used to filter noise generated by motors, sensors, or control signals, thereby enhancing the reliability of signal transmission.
- Robotics: Within robotic systems, it could help maintain signal quality in communication lines between controllers and actuators, which is essential for precise operation.
- Automotive: If automotive standards such as AEC-Q200 are crucial for the intended application, this part might be implemented in automotive electronic systems to suppress noise in data lines or communication interfaces.
It is important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams should analyze and verify the applicability of the MPZ1608S601ATD25 for their specific application requirements, ensuring adherence to industry standards and certifications as necessary.
About TDK Corporation
TDK Corporation is a global leader in passive components, with a strong focus on the development and manufacturing of filters, including Data Line Filters. The company is committed to ensuring that its products meet both performance and environmental standards. The MPZ1608S601ATD25 exemplifies TDK’s innovation in the MPZ series of ferrite beads, which are specifically designed for high-performance applications where noise reduction is critical.
In addition to the MPZ1608S601ATD25, TDK offers a range of similar ferrite bead products that cater to various filtering needs, supporting different impedance and current ratings. TDK also maintains a comprehensive portfolio of electronic components, including capacitors, inductors, and sensors which are complementing technologies in various electronic applications.
Research Price and Stock for MPZ1608S601ATD25 by TDK Corporation on Findchips.com
For those interested in acquiring the MPZ1608S601ATD25, it is advisable to research stock and pricing on Findchips. You can also explore the subcategory of Data Line Filters, which may offer alternative parts that meet similar specifications from TDK Corporation or other manufacturers.
This ferrite bead has historically been available through various distributors, including Win Source Electronics, Avnet Asia, Mouser Electronics, and DigiKey. However, it is essential to verify current stock levels and pricing directly through Findchips, as availability may fluctuate.