MPZ2012S101ATD25 by TDK Corporation

Overview of MPZ2012S101ATD25 by TDK Corporation

The MPZ2012S101ATD25 is a ferrite bead chip designed by TDK Corporation, characterized by its single-function capability, 4A current rating, and compliance with both halogen-free and RoHS standards. It is packaged in an 0805 [2012 Metric] standard size, featuring a two-pin configuration. Boasting an impedance of 100 Ohm and a maximum DC resistance of 0.02Ω, this ferrite bead is designed to suppress high-frequency electronic noise in power lines or signal lines. The impedance tolerance is specified at ±25%, ensuring reliability in its performance across various applications. The product dimensions are notably compact, with a length of 2mm, width of 1.25mm, and height of 0.85mm, making it suitable for surface mount technology (SMT). Furthermore, the MPZ2012S101ATD25 can operate within a wide temperature range from -55 to +125 degrees Celsius, accommodating diverse operational environments. One of its distinguishing features is its AEC-Q200 qualification, denoting its suitability for use in automotive applications despite automotive not being a primary suggested industry application. With packaging done through tape and reel, this ferrite bead is well-suited for automated assembly processes, and its compliance with the ECCN EAR99 and HTS code 8504.50.80.00 underlines its broad acceptance for global trade.

Industry Applications for MPZ2012S101ATD25

The MPZ2012S101ATD25 by TDK Corporation has potential applications in a number of industries including Internet of Things (IoT), Environmental Monitoring, and Financial Technology (Fintech). The following are some conceptual use cases in these fields:

  • Internet of Things (IoT): Given its capability to suppress high-frequency noise, the MPZ2012S101ATD25 could potentially be integrated into IoT devices such as smart home appliances, wearable health monitors, and industrial sensors to ensure reliable performance despite the noisy electromagnetic environments often found in such applications.
  • Environmental Monitoring: Devices designed for monitoring environmental conditions such as temperature, humidity, or air quality might utilize the MPZ2012S101ATD25 to protect the integrity of their data transmission against interference, ensuring accurate and reliable readings crucial for this application.
  • Financial Technology (Fintech): In fintech applications, such as point-of-sale systems, secure transaction terminals, or blockchain hardware, the MPZ2012S101ATD25 could be employed to safeguard electronic components from disruptive noise, thereby enhancing the security and reliability of financial transactions.

It’s essential for design and engineering teams to conduct thorough analysis and verification to ensure this component’s compatibility and performance within their specific applications. The potential for use in these applications is merely illustrative and underscores the versatility of the MPZ2012S101ATD25.

About TDK Corporation

TDK Corporation is a global leader in electronic components, leveraging advanced materials technology to provide a wide array of products, including capacitors, inductors, and Data Line Filters. Within the realm of Data Line Filters, TDK Corporation has established a significant presence, offering components like the MPZ2012S101ATD25 that meet stringent industry standards and address complex interference challenges. TDK’s commitment to innovation and quality is evident in its broad product offerings, catering to a wide range of applications in various sectors. With a history spanning decades, TDK’s expertise in materials science and electronic component technology continues to play a critical role in enabling technological advancements across industries.

Where to Find MPZ2012S101ATD25 by TDK Corporation

For those looking to procure the MPZ2012S101ATD25, our site, findchips.com, provides comprehensive sourcing information. By using our platform, you can obtain current stock levels, pricing from various distributors, and detailed part specifications. To explore alternatives or similar components by TDK Corporation or other manufacturers, our site also offers a detailed listing under Data Line Filters, giving design and procurement professionals an efficient tool for identifying the best part for their application. Distributors where this part has historically been available include Win Source Electronics, Avnet Abacus, Velocity Electronics, TME, TTI, Quest Components, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. Please visit findchips to get the most up-to-date availability and pricing information for the MPZ2012S101ATD25 and other data line filters or related components.

Compare pricing for MPZ2012S101ATD25 and other Data Line Filters / Filters at findchips.com