MQPI-18LP-01 by Vicor Corporation

Overview of MQPI-18LP-01 by Vicor Corporation

The MQPI-18LP-01 is a Data Line Filter specifically designed for managing electromagnetic interference (EMI) in various electronic applications, making it a critical component in the successful operation and longevity of high-frequency digital and analog systems. This part operates at a rated voltage of 28V and a current of 7A, encapsulated in a 10-pin LGA (Land Grid Array) package. It features impressive operating temperature ranges from -55°C to 125°C, which ensures robust performance even in extreme environmental conditions. Some notable attributes include its compact dimensions with a length of 24.867mm, a width of 12.421mm, and a height of 3.353mm, further facilitating its integration into space-constrained designs.

Vicor Corporation, the manufacturer of MQPI-18LP-01, ensures compliance with critical regulatory standards, evidenced by its REACH compliance and an ECCN Code of EAR99, facilitating global usage without export restrictions under most circumstances. The filter offers a specialized impedance characteristic, providing 50 Ohm impedance at 1 MHz, a defining feature that enhances its applicability in precision-focused electronic filtering tasks.

This component is noted for its “Active” part life cycle status as per the data available, indicating ongoing manufacture and support. The factory lead time for MQPI-18LP-01 is currently about 20 weeks, which stakeholders need to consider when planning procurement and inventory management.

Industry Applications for MQPI-18LP-01

  • Consumer Electronics: Devices such as smartphones, laptops, and other personal electronics that require robust data integrity could potentially benefit from the incorporation of the MQPI-18LP-01. Its ability to filter out EMI could help in maintaining the functional integrity of these devices’ data lines, potentially enhancing device longevity and user experience.
  • Aerospace and Defense: The operation parameters of MQPI-18LP-01, especially its wide temperature range and high rated current, could potentially make it a viable choice for aerospace and defense applications. This EMI filtering could support the reliability demanded in critical missions and operations where performance and durability are paramount.
  • Telecommunications: In telecommunications equipment, data integrity is crucial. The impedance characteristic of 50 Ohm at 1 MHz could potentially be beneficial in maintaining the clarity and reliability of signal transmission across various devices and communication infrastructures.
  • Entertainment and Gaming: Modern gaming consoles and entertainment systems, which process high volumes of data and often deal with RF signals, might utilize such filters to maintain optimal performance and minimize signal interference.

Note: These potential industry applications are only conceptual and necessitate thorough analysis and verification by respective engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Vicor Corporation

Vicor Corporation specializes in advanced electrical components, with a particular focus on power management and conversion technologies. In the specific subset of Data Line Filters, Vicor has established itself with products like the MQPI-18LP-01, designed to address crucial EMI issues in electronic devices. They provide a range of filtering solutions that emphasize performance improvement and compliance with industry standards to meet the intricate demands of modern electronic appliances and systems.

Where to Find MQPI-18LP-01 by Vicor Corporation

To purchase the MQPI-18LP-01 or to find alternative Data Line Filters, findchips.com provides a comprehensive platform where users can compare specifications, stock availability, and pricing across different distributors. This part has historically been available at distributors such as Avnet Abacus, Quest Components, Bristol Electronics, Mouser Electronics, Avnet Americas, and DigiKey. However, for accurate, real-time availability and pricing, visiting findchips.com is recommended.

Compare pricing for MQPI-18LP-01 and other Data Line Filters at findchips.com