Overview of MQPI-18LP by Vicor Corporation
The MQPI-18LP is a data line filter designed for a single function, optimized to work at a rated voltage of 28V and capable of handling a current of up to 7A. This component, encapsulated in a 10-pin LGA (Land Grid Array) package, is specifically tailored for EMI (Electromagnetic Interference) filtering applications. Vicor Corporation, the manufacturer, has utilized an LGAEMI Filter Module capable of a 50V surface mount, catering to various electronic demands. Noteworthy for its efficient impedance management, it offers an impedance of 50 Ohm at 1 MHz. With dimensions of 25.298 mm in length, 12.903 mm in width, and a height of 4.978 mm, its compact form factor facilitates seamless integration into various electronic assemblies. Its operating temperature ranges from -55 °C to a maximum of 125 °C, making it versatile for use in a wide range of environmental conditions.
The MQPI-18LP falls within the Data Line Filters subcategory, part of the larger category of Filters designed for minimizing interference in data transmission lines. Part data attributes highlight its ACTIVE life cycle status, compliance with REACH and an EAR99 ECCN code, classifying it for widespread commercial use. Currently, as of the latest writing, the factory lead time for this part is estimated at 20 weeks.
Industry Applications for MQPI-18LP
The specific design and functional properties of MQPI-18LP allow for its application across a broad spectrum of industries, where EMI filtering is crucial. While the mentioned industry applications offer a glimpse into its potential uses, it’s imperative that engineering and design teams conduct thorough analysis and verification to ensure compliance with industry standards and specific application requirements before integration. Notably, its characteristics could offer beneficial application potentials including but not limited to:
- Telecommunications: In telecommunications equipment, maintaining signal integrity is paramount. The MQPI-18LP could potentially help in filtering unwanted interference from data lines, preserving the quality of communication in devices such as routers, switches, and modems. Its capacity to handle high currents and operate across a broad temperature range might also be particularly advantageous in outdoor telecommunications infrastructure.
- Consumer Electronics: Given its compact size and surface-mount capability, this component might be seamlessly integrated into various consumer electronics, including smartphones, laptops, and tablets, to help manage data line integrity against external noise. Its high operating temperature range suggests it could perform reliably in devices subject to varying operating conditions.
- Space Technology: Reliability and precision are non-negotiable in space technology applications. The MQPI-18LP, with its robust design for EMI filtering, could potentially be utilized in satellite communication systems, where it might aid in reducing interference that could compromise data transfer integrity in harsh space environments.
- Education and Research: In research environments, particularly those dealing with high-frequency data streams, the use of this part could assist in ensuring data fidelity across equipment and experiments, potentially rendering it invaluable in advanced computing and networking research labs.
Please note that these potential industry applications are only illustrative and would require further analysis and verification for suitability and compliance with specific requirements and standards.
About Vicor Corporation
Vicor Corporation, a recognized leader within the realm of power supply technologies, has an extensive portfolio that encompasses a range of components including Data Line Filters. Vicor’s dedication to innovation, quality, and performance, as reflected in parts like MQPI-18LP and other similar components, reinforces its standing in the industry. Vicor’s expertise in developing sophisticated filtration solutions enables electronic devices to achieve higher efficiency and reliability by mitigating EMI issues. With an emphasis on miniaturization without compromising performance, Vicor continues to address the emerging needs of various sectors including telecommunications, aerospace, and industrial applications.
Where to Find MQPI-18LP by Vicor Corporation
Prospective buyers seeking the MQPI-18LP are recommended to leverage findchips.com for the most up-to-date availability and pricing information. Findchips.com offers a comprehensive platform where users can compare this specific part against a broad spectrum of Data Line Filters from Vicor Corporation and other manufacturers. Historically, distributors like Quest Components, Avnet Americas, Verical, Mouser Electronics, Avnet Abacus, and DigiKey have listed this component. However, for the latest stock levels and best purchasing options, visiting findchips.com ensures access to real-time data and competitive market insights.