MR25H40MDF by Everspin Technologies

Overview of MR25H40MDF by Everspin Technologies

The MR25H40MDF is an MRAM (Magnetoresistive Random Access Memory) component that features a storage capacity of 4 Mbit, accommodating a serial SPI (Serial Peripheral Interface) for communication. This memory device is constructed using CMOS technology and is encased in a DFN-8 (Dual Flat No-leads) package. With specifications like a memory density of about 4,194,304 bits and an 8-bit memory width, the MR25H40MDF facilitates reliable and compact data storage solutions.

Manufactured by Everspin Technologies, this part boasts a clock frequency of up to 40 MHz and can operate across a wide temperature range from -40°C to 125°C, making it suitable for automotive applications, verified by its AEC-Q100 qualification. The compact dimensions of 6 mm in length and 5 mm in width, along with a maximum seated height of 0.9 mm, make the MR25H40MDF highly conducive to space-constrained applications. Its compliance with RoHS and REACH regulations ensures that it meets the latest environmental standards, crucial for sustainable manufacturing practices.

Industry Applications for MR25H40MDF

The MR25H40MDF may be used in several industries, particularly benefiting those that require high reliability and durability in harsh conditions. Here, we delve into a few potential industry applications:

  • Education and Research: In research facilities and labs, the MR25H40MDF might potentially be used in experimental setups requiring data logging over extended durations. The part’s high endurance to temperature fluctuations and its robust serial communication capability could support research related to environmental testing or materials science.
  • Aerospace and Defense: The wide operating temperature range and high clock frequency of the MR25H40MDF could potentially make it suitable for aerospace applications, where equipment must perform reliably under extreme conditions. Its small form factor and resistance to environmental challenges make it an attractive option for aviation and defense equipment, although specific uses would need verification against stringent aerospace standards.
  • Automotive: Thanks to its certification for automotive quality (AEC-Q100), the MR25H40MDF could possibly be utilized in automotive electronics such as in-vehicle infotainment systems, advanced driver-assistance systems (ADAS), and other applications needing durable, fast-access memory. The temperature resilience and high-speed operation are essential for automotive environments that experience a wide range of operational climates and need dependable, real-time data processing.

Please note that these potential industry applications are only conceptual and should be thoroughly analyzed and verified by engineering and design teams for conformity to industry standards and specific application requirements.

About Everspin Technologies

Everspin Technologies is a prominent figure in the field of Other Memory ICs and memory solutions. Known for pioneering MRAM technology, Everspin offers a range of memory products known for their durability and high performance. The MR25H40MDF is part of their broader portfolio of magnetic memory technologies which also includes various other capacities and configurations, suitable for a wide range of applications across different sectors.

Everspin’s commitment to quality and innovation is reflected in their focus on providing memory solutions that offer high speed, endurance, and reliability. Their products are widely used in applications where data integrity and retention are crucial, making them a trusted supplier to industries such as industrial, automotive, and enterprise storage.

Where to Find MR25H40MDF by Everspin Technologies

Researching options for sourcing the MR25H40MDF by Everspin Technologies is streamlined and efficient through the findchips.com platform. In order to compare availability, pricing, and detailed specifications, visit the specific product page for the MR25H40MDF. The following distributors have historically stocked this part:

  • EBV Elektronik
  • Verical
  • Future Electronics
  • Mouser Electronics
  • Arrow Electronics
  • DigiKey

While these distributors have historically provided the MR25H40MDF, the actual stock levels and pricing can change. Thus, it’s recommended to use findchips.com to get the current data on availability and consider alternate parts in the category of Other Memory ICs.

Compare pricing for MR25H40MDF and other Other Memory ICs/ Memory at findchips.com