MR4A16BCMA35 by Everspin Technologies

Overview of MR4A16BCMA35 by Everspin Technologies

The MR4A16BCMA35 is a memory circuit characterized by its 1 megabyte x 16 architecture, employing a CMOS technology packaged in an FBGA-48 configuration. This component operates utilizing 3.3V with an access time of 35 nanoseconds, making it suitable for various applications requiring parallel data processing. The part features a memory density of 16 megabits and is designed to work in an asynchronous mode, ideal for systems that do not necessitate synchronous clock signals.

This particular MRAM (Magnetoresistive Random Access Memory) device is known for its advantageous data retention capabilities, with a minimum data retention time of 20 years, which is a significant property for memory components used in critical applications. The industrial-grade component can operate within a temperature range from -40°C to +85°C, indicating robustness for varying environmental conditions.

Manufactured by Everspin Technologies, the MR4A16BCMA35 is part of the active lifecycle code, ensuring ongoing support and supply. The part is compliant with ROHS standards and the REACH compliance code, reflecting regulatory adherence for environmental safety.

Industry Applications for MR4A16BCMA35

Given the attributes of the MR4A16BCMA35, it might find utilization in several industries, including:

  • Internet of Things (IoT): The part could potentially be used in sensor nodes or data aggregation devices where low power consumption is critical, along with a stable data retention feature. With its capability of asynchronous access, it might support fast data logging or real-time processing needs.
  • Industrial Automation: In automated control systems, this MRAM device might serve as a reliable memory solution for storing configurations or operational parameters. The industrial temperature grade ensures functionality in environments with temperature fluctuations.
  • Telecommunications: Telecommunication equipment may benefit from the MR4A16BCMA35 for buffering and storage of service parameters, where data integrity and retention are essential for ongoing operations.
  • Consumer Electronics: Devices such as digital cameras or mobile devices might utilize this memory component for storing image data or application settings, where quick access times and low standby current are advantageous.
  • Robotics and Drones: The component could serve in control systems within robots and drones, where robust memory storage is required for operational algorithms and feedback loops.

These potential industry applications are only conceptual and illustrative. They require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Everspin Technologies

Everspin Technologies is known for its innovation in the memory domain, particularly in the production of MRAM technologies. Their focus on reliability and performance in memory solutions propels them to the forefront of competitors in this niche sector. The MR4A16BCMA35 fits well within their product lineup of Other Memory ICs, emphasizing the advantages MRAM offers over traditional volatile memory types.

In addition to the MR4A16BCMA35, Everspin Technologies manufactures a range of MRAM components ranging across various configurations and specifications, catering to different application needs and industries. Their continuous development efforts indicate a commitment to enhancing the capabilities and efficiencies of memory technologies.

Research Price and Stock for MR4A16BCMA35 by Everspin Technologies on Findchips.com

When looking to purchase the MR4A16BCMA35, it is recommended to research stock and pricing on Findchips.com. This resource provides up-to-date information regarding availability and pricing trends. Numerous distributors have historically offered this part, including:

  • Win Source Electronics
  • EBV Elektronik
  • Quest Components
  • Bristol Electronics
  • Future Electronics
  • Mouser Electronics
  • DigiKey

It is essential to visit Findchips to verify current stock levels and pricing, as availability may vary over time.

Compare pricing for MR4A16BCMA35 and other Other Memory ICs / Memory at findchips.com