Overview of MRA4003T3G by onsemi
The MRA4003T3G is a Power Rectifier from onsemi, specifically designed for standard recovery applications. This diode operates at 1 A with a maximum reverse voltage of 300 V. Its package is the SMA (Surface Mount Device) format, making it a compact choice for high-density PCB designs. As an active component distinctive for its SILICON diode element material, it stands out for its efficiency and reliability in rectification tasks.
Being a Rectifier Diode, it falls under the broader category of Diodes. Significant attributes include a maximum forward voltage of 1.18 V, moisture sensitivity level of 1 indicating its resilience against humidity, and a high operating temperature range from -55 to +175 °C. Furthermore, its forward current peaks at 30 A, highlighting its capacity to handle significant power levels. The factory lead time is currently listed as 36 weeks, which is crucial for project planning and supply chain management.
Industry Applications for MRA4003T3G
The versatility of the MRA4003T3G allows it to be suitable for a wide range of applications. Notable industries include:
- Space Technology – Its high operating temperature range and reliability may make it a suitable choice for the demanding conditions found in space applications.
- Aerospace and Defense – The device’s robustness in terms of operating temperature and peak forward current capacity could be leveraged for critical components in aerospace and defense systems.
- Energy and Power Systems – With SILICON as the diode element material, MRA4003T3G may be used effectively in power rectification for energy systems, potentially contributing to more efficient power conversion and management.
Additionally, its qualification for high moisture sensitivity levels suggests the part could operate reliably in environments where humidity levels vary, broadening its application scope even further within these industries.
About onsemi
onsemi is well-regarded in the electronics component industry, particularly known for its comprehensive range of Diodes, including Rectifier Diodes. The company’s offerings, like the MRA4003T3G, are synonymous with quality and reliability, engineered to meet diverse application requirements across industries. onsemi’s focus extends to creating solutions that enhance energy efficiency, leveraging advanced semiconductor technologies. Within the rectifier diode segment, onsemi continues to innovate, providing components that ensure stability and performance in challenging conditions.
Where to Find MRA4003T3G by onsemi
To purchase the MRA4003T3G, I recommend researching its availability on findchips.com. For broader options, consider exploring Rectifier Diodes to find alternate parts offered by onsemi or other manufacturers. Historically, the part has been available at distributors such as Newark, DigiKey, Avnet Americas, and Mouser Electronics, among others. However, for the most current stock levels and pricing, refer to findchips.com.