Overview of MRA4004T3G by onsemi
The MRA4004T3G by onsemi is a standard recovery power rectifier diode designed to handle a continuous forward current of 1 ampere and a reverse voltage of up to 400 volts. Encased in a compact SMA package, this diode is specifically engineered for high efficiency and reliability across a wide range of applications. With its silicon diode element material, the MRA4004T3G features a maximum forward voltage of 1.18 V, ensuring low power loss and improved system efficiency. This diode is characterized by its ruggedness and excellent thermal performance, with an operating temperature range between -55 °C and 175 °C, making it suitable for challenging environmental conditions. The part is also noted for its moisture sensitivity level of 1, indicating its robustness against moisture-induced damage during soldering processes.
Industry Applications for MRA4004T3G
The MRA4004T3G by onsemi may find its applications in diverse industries, thanks to its high voltage and current handling capabilities paired with its reliability under varying environmental conditions. Here are some of the potential use cases:
- Consumer Electronics: It could be instrumental in power supply circuits for various consumer electronics, ensuring stable operation and protection against reverse voltage conditions.
- Energy and Power Systems: With its capacity to handle high voltages, it may be suitable for applications in power conversion and management systems within energy generation and distribution networks.
- Renewable Energy: The diode’s efficiency and robustness make it a favorable option for inverters and converters in solar and wind power systems, where reliability and endurance are critical.
- Automotive: In the automotive sector, the MRA4004T3G could be utilized in electric vehicle charging systems, and various electronic control units, benefiting from its high reverse voltage rating and operational temperature range.
- Transportation and Logistics: This diode may be applicable in the power systems of transportation infrastructure, offering reliability under the wide temperature ranges and varying power conditions encountered.
About onsemi
onsemi is a renowned manufacturer in the semiconductor industry, known for producing high-quality diodes and a wide range of other electronic components. Their expertise in silicon and semiconductor technology has led to the development of products such as the MRA4004T3G which exhibits high reliability, efficiency, and performance. onsemi’s portfolio of rectifier diodes, including standard recovery diodes like the MRA4004T3G, highlights their commitment to providing solutions that meet the demanding requirements of modern electronic systems. With a focus on innovation and sustainability, onsemi continues to advance in the field of power management and precision electronics, catering to the automotive, renewable energy, and smart technology sectors among others.
Where to Find MRA4004T3G by onsemi
To purchase the MRA4004T3G by onsemi or explore alternative options, findchips.com is an excellent resource. By visiting findchips.com, you can compare current stock levels and pricing from various distributors. Additionally, if you’re looking for alternate parts or different specifications, the Rectifier Diodes section can help you find suitable products offered by onsemi or other manufacturers. Historically, the part has been available at distributors including Win Source Electronics, New Advantage Corporation, LCSC, and DigiKey, among others. However, availability can fluctuate, so checking findchips.com will provide the most current information.