Overview of MRF151G by MACOM
The MRF151G by MACOM is a high-performance RF Power Field-Effect Transistor designed specifically for very high frequency applications. This silicon-based, N-channel MOSFET is part of the RF Power Field-Effect Transistors subcategory and features a dual-element configuration. It is encapsulated in a robust case 375-04, which is a flange mount package ensuring reliable mechanical stability and consistent thermal management.
The device supports a drain-source breakdown voltage of up to 125 volts and can handle a maximum drain current of 40 amperes, making it an excellent choice for high-power applications. Its highest frequency band reaches up to very high frequency ranges (VHF), and the part offers a peak power dissipation of 500 watts. With an enhancement mode operating type, it features a gain of 14dB, and an impressive operating temperature range up to 200°C, highlighting its capability to endure extreme conditions.
Focused on reliability and compliance, the MRF151G is lead-free, RoHS compliant, and meets REACH statutory requirements. Its high reliability and robust feature set make it suitable for a range of demanding applications.
Industry Applications for MRF151G
The MRF151G, with its significant power handling capabilities and wide frequency response, could potentially be utilized across diverse industries. Here are a few examples where it might be especially beneficial:
- Telecommunications: In the production of RF amplifiers and signal boosters which are essential for enhancing long-range communication signals.
- Aerospace and Defense: Utilized within communication systems of aircraft and ground vehicles where robust and high-frequency components are crucial. This application depends largely on industry specifications that would need rigorous verification.
- Consumer Electronics: Applied in RF power amplifiers which are part of the infrastructure enabling wireless consumer gadgets like remote controls and wireless audio systems.
- Electronic Manufacturing: This transistor could be used in the manufacturing of high-frequency test equipment, aiding in the development and maintenance of electronic components with stringent performance requirements.
Note: These potential industry applications are purely illustrative and require confirmation by engineering and design teams to ensure they meet specific standards and operational requisites of each sector.
About MACOM
MACOM is an established leader in the field of semiconductor solutions, particularly excelling in the domain of RF Power Field-Effect Transistors. Their products, including the MRF151G, are designed to meet the rigorous demands of a variety of applications across communications, aerospace, industrial, and consumer electronics sectors. MACOM’s commitment to quality and performance is evident in its diversified product lineup, which caters to a broad spectrum of technological needs.
Where to Find MRF151G by MACOM
For procurement professionals and engineers seeking to source the MRF151G, an excellent starting point is findchips.com. On the platform, you can compare pricing, availability, and specifications for the MRF151G. It is advisable to avail the detailed historical availability data and current stock levels from distributors previously listing the part, such as Win Source Electronics, Richardson RFPD, Quest Components, Mouser Electronics, and DigiKey. For alternative options, exploring other RF Power Field-Effect Transistors might yield viable substitutes that meet specific application requirements.