Overview of MRF158 by MACOM
The MRF158 by MACOM is an RF Power Field-Effect Transistor engineered for ultrahigh frequency applications. Crafted from silicon with an N-channel metal-oxide semiconductor technology, this single-element, enhancement-mode FET boasts a maximum operating temperature of 200 °C, making it suitable for robust operating conditions. Its housing is a ceramic, metal-sealed cofired disk button (CASE 305A-01) featuring a radial flat terminal form with four pins. The part operates within a frequency range of 5-500 MHz, with a drain current maximum of 0.5 A and a DC breakdown voltage minimum of 65 V. With a power gain of 16 dB and a maximum power dissipation of 8 W, this component is optimized for amplifier applications in the ultrahigh frequency band.
Industry Applications for MRF158
The MRF158 could potentially serve various industry applications where high-performance and durability in RF signal amplification are required. These potential applications should be analyzed and verified by relevant engineering and design teams according to specific industry standards and requirements.
- Telecommunications: This transistor might be used in base station amplifiers, potentially improving signal strength and reliability in communication networks.
- Consumer Electronics: The MRF158 could potentially be utilized in RF power amplifiers within devices such as high-frequency wireless communication systems, where compact and efficient amplification is required.
- Aerospace and Defense: Given its high temperature tolerance and robust package design, this transistor might also find applications in military communication equipment that demands reliability under extreme environmental conditions.
- Entertainment and Gaming: In gaming systems requiring RF communication, this component could potentially enhance wireless controller connectivity.
Note that these potential applications are conceptual and require thorough verification for compliance and suitability.
About MACOM
MACOM is a leading provider of high-performance analog RF, microwave, millimeter-wave, and lightwave spectrum technologies. In the realm of RF Power Field-Effect Transistors, MACOM stands out for its innovative approach in designing products that address the complex challenges of the communications, aerospace and defense, and semiconductor industries. The MRF158 is a testament to MACOM’s commitment to providing state-of-the-art solutions for demanding electronic applications. MACOM’s portfolio often includes devices that are pivotal in setting industry standards for performance and reliability, making them a preferred choice for engineering solutions worldwide.
Where to Find MRF158 by MACOM
To purchase the MRF158, it is recommended to conduct thorough research on Findchips.com. By navigating to the Findchips MRF158 detail page, potential buyers can access the most current stock levels and pricing from various distributors. While the part has historically been available through distributors like Richardson RFPD, Verical, Mouser Electronics, and DigiKey, availability can vary. For alternatives or similar parts, consider exploring other RF Power Field-Effect Transistors that might be offered by MACOM or other manufacturers on Findchips.com.