Overview of MRF176GU by MACOM
The MRF176GU is a RF Power Field-Effect Transistor designed for ultra high frequency applications. This component is a silicon, N-channel metal-oxide semiconductor FET (MOSFET) and it belongs to the RF Power Field-Effect Transistors subcategory of Transistors. It features a dual-element configuration in a common source setup, encapsulated in a CASE 375-04, 4-pin package.
The transistor is capable of handling a maximum of 200W power output below 225 MHz frequency and a drain-source voltage up to 50V. Key attributes include its high breakdown voltage of a minimum of 125V, a maximum drain current of 16A, and a maximum operating temperature of 200°C. Its robust package, made from ceramic and metal-sealed cofired material, allows for flange mount installation, enhancing its thermal management and durability in high-power environments.
Industry Applications for MRF176GU
The MRF176GU by MACOM could potentially serve a wide array of industries, owing to its capabilities in handling high-power and high-frequency applications. Listed below are several industries and applications where the MRF176GU might be utilized:
- Telecommunications: As a high-frequency amplifier, this transistor could possibly be used in base station amplifiers for cellular networks or in RF energy applications where high power levels are crucial.
- Aerospace and Defense: Given its robustness at high temperatures and a breakdown voltage catering to demanding scenarios, the MRF176GU might find applications in military communication devices or other aerospace electronics where reliability under extreme conditions is critical.
- Consumer Electronics: In the audio and video systems domain, this transistor could potentially be used in high-power audio amplifiers or broadcast equipment where high output power and thermal stability are required for long-duration usage.
It is important to note that these potential industry applications are conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About MACOM
MACOM is recognized as a prominent player in the semiconductor industry, specializing in analog RF, microwave, millimeter-wave, and photonic semiconductor products. With a focus on RF Power Field-Effect Transistors, MACOM designs devices like the MRF176GU to cater to high-performance demands across various applications. MACOM transistors are designed to deliver performance and durability which are essential for professional-grade and mission-critical communications and applications.
Where to Find MRF176GU by MACOM
The MRF176GU by MACOM can be searched through an array of distributors known to have historically stocked this part, including Chip1Stop, Richardson RFPD, Mouser Electronics, and DigiKey. However, current stock levels and pricing can vary, so it’s advisable to check on findchips.com for the most accurate and up-to-date information. On findchips.com, you can also explore alternative RF Power Field-Effect Transistors that may suit particular requirements or provide additional options.