MRF448 by MACOM

Overview of MRF448 by MACOM

The MRF448 is an RF Power Bipolar Transistor fabricated from silicon and operates as an NPN transistor. This component is contained within a CASE 211-11 package and comes with four pins. It is specified for high-frequency applications ranging from 2 to 30 MHz, and can handle a power output up to 250 watts at a voltage of 50 volts. The device also features a gain of 12 dB. This product is compliant with RoHS and REACH regulations and is classified under the subcategory of RF Power Bipolar Transistors.

Industry Applications for MRF448

The MRF448 has potential use across multiple industry sectors due to its high power and frequency capabilities. Here are some illustrative applications:

  • Telecommunications: Given its high frequency and power handling capabilities, MRF448 might potentially be used in radio communication systems, including amplification units in transmitters or as part of the RF section of mobile base stations.
  • Consumer Electronics: The transistor could possibly be found in high-performance audio systems as an amplifier component, contributing to clearer and stronger sound output.
  • Aerospace and Defense: This transistor, with its high-frequency band, could potentially be utilized in communication devices or radar systems used within aerospace and defense sectors. High reliability and performance in demanding conditions are critical in these applications.

Note: These potential industry applications are purely conceptual/illustrative and would require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About MACOM

MACOM is a prominent player in the field of semiconductors, with a special focus on manufacturing reliable and efficient transistors, including those in the category of RF Power Bipolar Transistors. MACOM’s commitment to quality is evident in products like the MRF448, which are designed to perform in a variety of demanding applications. Their products cater to a diverse array of industries including telecommunications, aerospace, and consumer electronics, emphasizing the versatility and reliability of their offering.

Where to Find MRF448 by MACOM

To source the MRF448 transistor, it is recommended to check availability and pricing through findchips.com. Additionally, for exploration of alternatives or similar transistors, one can consult the RF Power Bipolar Transistors section. Historically, distributors including Chip1Stop, Richardson RFPD, Mouser Electronics, and DigiKey have stocked this part. However, due to fluctuations in electronics supply chains, it is always best to verify current stock levels and pricing on findchips.com.

Compare pricing for MRF448 and other RF Power Bipolar Transistors at findchips.com