MRFE6VP5300NR1 by NXP Semiconductors

Overview of MRFE6VP5300NR1 by NXP Semiconductors

The MRFE6VP5300NR1 by NXP Semiconductors is a wideband RF power LDMOS transistor that operates over a broad frequency range of 1.8MHz to 600MHz. This part is designed to deliver up to 909W of power dissipation, with a drain-source voltage of 140V. The device is crafted in a TO-270WB package, making it suitable for applications requiring high power in a compact form factor. Being RoHS compliant, the MRFE6VP5300NR1 adheres to the restrictions of hazardous substances, which is crucial for environmental regulations compliance. The part is observed to be in an “Obsolete” lifecycle stage, marking its importance for legacy systems or specific applications where this part’s unique characteristics are indispensable.

Additionally, the MRFE6VP5300NR1 is distinguishable by its collective characteristics, such as a maximum operating frequency of 600MHz, a testament to its versatility in applications requiring wideband capabilities. Despite its power-packed performance, the transistor manages to maintain compliance with various industry standards including EAR99 and HTS codes, and JESD-609 code e3 for its terminal finish. Moisture sensitivity level of 3 ensures that with proper handling, the device remains reliable in various operating conditions. Despite being not compliant with REACH, its wide applicability and performance parameters make this component a viable choice for specific, high-power applications.

Industry Applications for MRFE6VP5300NR1

The MRFE6VP5300NR1, owing to its wide frequency range and high power output, could potentially be applied across various industry sectors. While it’s crucial to acknowledge that the following applications would require detailed engineering analysis to ensure compatibility and adherence to industry standards, some conceptual applications include:

  • Consumer Electronics: Given its high-power output, the MRFE6VP5300NR1 could potentially be used in high-end audio amplifiers, RF power amplifiers for amateur radio setups, or specific components of home theater systems, where reliable, wideband power amplification is necessary.
  • Communications Infrastructure: Systems requiring RF power, such as cellular base stations, broadcast transmission systems, or RF heating systems, might benefit from this transistor’s ability to operate across varied frequencies and its high power dissipation capacity.
  • Industrial and Scientific Applications: Equipment like particle accelerators, medical diagnostic machines (specifically those requiring RF energy), and industrial heating systems could utilize the MRFE6VP5300NR1 for its robust power output and wideband capabilities.
  • Research and Development: In prototyping and research where wideband amplification is needed, this component may provide the necessary performance, especially in testing environments where operational frequencies and power levels might vary extensively.

Note: The potential industry applications mentioned are only illustrative and would require careful analysis and verification by engineering and design teams to ensure they meet the specific application requirements and industry standards.

About NXP Semiconductors

NXP Semiconductors stands at the forefront of innovation in RF Power Field-Effect Transistors and broader semiconductor solutions. With a legacy of pioneering in RF technology, NXP manufactures a wide array of components that cater to a diverse span of electronic applications, from automotive to consumer electronics and communications infrastructure. The MRFE6VP5300NR1 is just one instance of NXP’s commitment to delivering high-performance, reliable semiconductor products. By specializing in transistors that provide robust solutions for RF amplification and power management, NXP has established itself as a key player in the semiconductor industry, consistently delivering components that meet the demanding requirements of today’s advanced electronic systems.

Where to Find MRFE6VP5300NR1 by NXP Semiconductors

For those looking to procure the MRFE6VP5300NR1, findchips.com is an invaluable resource. It provides up-to-date information on availability and pricing from multiple distributors, allowing procurement professionals and engineers to make informed purchasing decisions. Historically, this part has been available from distributors such as Richardson RFPD and Newark, among others. However, for the most current stock levels, pricing, and potential alternative solutions, prospective buyers are encouraged to visit findchips.com. Additionally, those seeking alternative parts within the RF Power Field-Effect Transistors category can leverage the same platform to explore options offered by NXP Semiconductors or other manufacturers, ensuring the best fit for their application needs.

Compare pricing for MRFE6VP5300NR1 and other RF Power Field-Effect Transistors / Transistors at findchips.com