Overview of MRFE6VP61K25HR6 by NXP Semiconductors
The MRFE6VP61K25HR6 is a two-channel, UHF band, silicon N-channel RF power MOSFET. It operates within a frequency range from 1.8 MHz to 600 MHz, making it suitable for various radio frequency applications. The device boasts a drain-source breakdown voltage of 133 V, which supports high-voltage applications, and a remarkable power dissipation capability of 1.333 kW, ensuring it can handle significant power loads efficiently.
This part is compliant with RoHS regulations and packaged in a metal-sealed, co-fired ceramic case (Ni-1230), classified as Case 375D-05. The transistor features a flat terminal connection, with a total of four terminals and two elements configured in a separate layout. The MRFE6VP61K25HR6 is designed using metal-oxide semiconductor technology, and its operating mode is enhancement mode, allowing for easier integration into amplifiers.
As of this writing, the lead time for factory delivery is currently noted at 10 weeks. The MRFE6VP61K25HR6 is intended for applications that require high efficiency, reliability, and robustness under varying operational conditions, as it can operate at a maximum temperature of 225 °C.
Industry Applications for MRFE6VP61K25HR6
The MRFE6VP61K25HR6 could be utilized across various industries owing to its unique properties and functionalities. Potential applications might include:
- Education and Research: In academic environments, the MRFE6VP61K25HR6 might be leveraged in laboratory setups for RF experiments, potentially aiding in the development of communication technologies or signal processing techniques.
- Industrial Automation: This component may find use in control systems that require RF power amplification, possibly helping in the automation of machinery that relies on RF communication for operation.
- Electronic Manufacturing: Within manufacturing, the MRFE6VP61K25HR6 could serve as an essential part of RF testing equipment or for enhancing the functionality of various electronic devices, contributing to efficient production processes.
- Robotics and Drones: The part might be applicable in the communication systems of drones, ensuring robust signal transmission and reception at extended ranges, which could support real-time data transfer and remote operation functionalities.
It is important to note that these potential industry applications are only conceptual and illustrative. Each scenario requires thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors specializes in a wide array of semiconductor solutions, focusing on RF power field-effect transistors among other products. This includes the MRFE6VP61K25HR6 and similar components designed to operate efficiently in various RF applications. The company’s emphasis on innovation and quality ensures that their transistors, including the MRFE6VP61K25HR6, are suitable for a broad spectrum of use cases in multiple industries, from communications to industrial applications.
NXP Semiconductors provides a range of RF power MOSFETs that are known for their high efficiency and reliability, making them ideal for high-frequency applications. Their portfolio includes parts that operate over different frequency ranges and power levels, catering to diverse market needs and demands.
Research Price and Stock for MRFE6VP61K25HR6 by NXP Semiconductors on Findchips.com
For those interested in sourcing the MRFE6VP61K25HR6, it is advisable to conduct research on stock levels and pricing at Findchips. This website not only provides information on this specific part but also features an extensive array of RF Power Field-Effect Transistors which may include alternate parts offered by NXP Semiconductors and other manufacturers.
The MRFE6VP61K25HR6 has historically been available at various distributors including EBV Elektronik, Chip One Stop, Avnet Silica, and Richardson RFPD, among others. However, readers are encouraged to consult Findchips for the most current stock levels and pricing, as availability can change frequently.
Compare pricing for MRFE6VP61K25HR6 and other RF Power Field-Effect Transistors / Transistors at findchips.com
Explore options for the MRFE6VP61K25HR6 and additional RF Power Field-Effect Transistors through the Findchips platform for optimal procurement solutions.