Overview of MRFE6VS25LR5 by NXP Semiconductors
The MRFE6VS25LR5 is a wideband RF power LDMOS transistor designed to operate efficiently across a frequency range of 1.8 to 2000 MHz. It is capable of delivering an output power of 25 watts with a supply voltage of 50 volts. This transistor is classified as compliant with the RoHS directive, making it suitable for environmentally conscious designs. The device’s construction involves a metal-oxide semiconductor (MOSFET) design, which is known for its efficiency and robustness in RF applications.
This part is an enhancement mode N-channel type with a dual terminal configuration, featuring flat terminals for ease of mounting. It has a maximum breakdown voltage of 133 volts, providing a solid buffer against voltage spikes. The operating temperature range is between -40 °C and 150 °C, indicating its suitability for diverse operational environments. The RF Power Field-Effect Transistor is packaged in a flange mount style, which enhances its mechanical stability during installation.
Notably, the MRFE6VS25LR5 exhibits a minimum power gain of 24.5 dB, which allows for significant amplification of RF signals. This part is currently listed as “not recommended” for new designs, which suggests that alternative solutions might be considered for future projects. As of the current writing, the factory lead time for this part is around 10 weeks.
Industry Applications for MRFE6VS25LR5
The potential industrial applications of the MRFE6VS25LR5 are diverse, especially in fields that require efficient RF amplification. Below are several possible use cases:
- Consumer Electronics: This transistor might be utilized in equipment such as television transmitters or wireless communication devices. The wide frequency range could allow for compatibility with different communication standards, enhancing flexibility in device design.
- Industrial Automation: In automated systems, the MRFE6VS25LR5 might support communication modules that require robust RF performance. Its ability to operate at high temperatures could also be beneficial in rugged industrial environments.
- Telecommunications: The part could potentially serve in cellular base stations, where efficient RF power amplification is crucial for signal transmission over long distances. The power gain capability might enable these systems to function effectively across various range requirements.
- Broadcasting: It may find applications in broadcasting equipment for FM or digital radio transmission, where maintaining signal integrity over a range of frequencies is vital.
- Military Communications: If appropriate standards are met, this part might also be applicable in military communication devices where reliability under extreme conditions is necessary.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors has a significant reputation in the field of transistors, particularly with their offerings of RF power field-effect transistors such as the MRFE6VS25LR5. The company is known for its innovation and commitment to developing advanced semiconductor solutions that facilitate improved performance in electronic applications.
NXP’s portfolio includes a range of RF transistors that could potentially meet various design requirements, catering to different sectors including automotive, industrial, and consumer electronics. Their RF power field-effect transistors are engineered to deliver high efficiency and reliability, which are critical factors in RF applications. Other similar parts manufactured by NXP Semiconductors also focus on high performance across various frequency bands, making them suitable for demanding applications.
Research Price and Stock for MRFE6VS25LR5 by NXP Semiconductors on Findchips.com
For those interested in procuring the MRFE6VS25LR5, it is advisable to research current stock and pricing via Findchips. This platform offers up-to-date information about availability and pricing for various electronic components, including those in the RF Power Field-Effect Transistors category. You might discover alternate parts offered by NXP Semiconductors or other manufacturers that meet your specific needs, should the MRFE6VS25LR5 not fit your application.
Historically, the MRFE6VS25LR5 has been available from distributors including EBV Elektronik, Avnet Silica, Richardson RFPD, and Mouser Electronics. However, it is crucial to check Findchips for the most current stock levels and pricing details, as availability may vary over time.