Overview of MS21321-1 by Honeywell Sensing and Control
The MS21321-1 by Honeywell Sensing and Control is a Snap Acting/Limit Switch that features a single pole double throw (SPDT) configuration with a momentary switch action. It is designed to handle a maximum contact current of 7A and a maximum contact voltage of 28VDC. The actuator type for this switch is a plunger, and it incorporates an actuator travel of 7.37mm. Uniquely, this model offers a panel mount option with threaded mounting features, making it suitable for secure installations.
This component is part of the broader category of Snap Acting/Limit Switches and includes attributes such as corrosion-proof sealing and a maximum operating force of 53.38N. Its body measurements are notably compact, with a body height of 24.89mm and a body length or diameter of 17.48mm. The part uses wire termination for its connections, emphasizing its utility in various rugged or sensitive applications where durable and reliable connections are crucial.
Industry Applications for MS21321-1
Given the specifications and the nature of the MS21321-1, it potentially suits several industrial applications. These selections are conceptual and based on the part’s characteristics, and should be verified by engineering and design teams for each specific use case:
- Industrial Automation: This switch might be used in automated production lines to provide precise control and ensure safety by halting machinery if certain conditions are met. Its robust design and high operating force make it a suitable choice for environments with high mechanical demands.
- Robotics: In robotic systems, the MS21321-1 could potentially serve as a limit switch to regulate the movement of robotic arms. The momentary switch action and precise actuator travel are beneficial for such applications, providing consistent performance and reliable operation.
- Aerospace and Defense: Although not explicitly specified for military or aerospace standards, the rugged features like corrosion proofing and the threaded panel mount might potentially align it with applications in harsh environments often found in the aerospace sector.
- Consumer Electronics: The switch might be utilized in consumer electronics where space is at a premium, thanks to its compact size. It could serve as a reset or power switch in various devices, offering a reliable switching solution for frequent use.
Note that with the potential industry applications discussed, it is essential for specific projects to conform to relevant standards and performance criteria, which varies per sector and application.
About Honeywell Sensing and Control
Honeywell Sensing and Control is a prominent name in the field of electronic components, particularly known for its broad range of switches, including Snap Acting/Limit Switches. Their products are widely appreciated for their reliability and innovation in applying advanced technology in automation and control solutions. The MS21321-1 is an example of Honeywell’s commitment to high-quality and durable products tailored to meet challenging industrial demands. Honeywell’s portfolio includes various switches that cater to a myriad of applications across diverse industries, ensuring a comprehensive selection for nearly any potential requirement.
Where to Find MS21321-1 by Honeywell Sensing and Control
To procure the MS21321-1, potential buyers should consider exploring options on platforms like findchips.com where comprehensive listings of stock availability and pricing from various distributors can be found. Historically, this part has been available through distributors such as Master Electronics, TTI, TTI Europe, and Onlinecomponents.com. However, checking findchips.com will provide real-time updates on availability and competitive pricing. Moreover, for those looking for alternative parts or components from other manufacturers, the link to Snap Acting/Limit Switches may offer useful information and options.