MS25036-102 by TE Connectivity

Overview of MS25036-102 by TE Connectivity

The MS25036-102 is a ring terminal designed for a range of electrical applications. It is constructed from copper alloy and features a tin finish which contributes to its durability and conductivity. The terminal supports wire gauges from 16 AWG to 22 AWG, suitable for a variety of wiring configurations. With a wire cross section area of 1.65 mm², it meets the operational demands typically found in industrial and commercial electrical systems.

This component is particularly useful in applications requiring reliable connections under challenging conditions. As of the current writing, the part is compliant with RoHS standards, signifying that it does not contain hazardous substances, an essential feature for many industries. Furthermore, the MS25036-102 is UL approved, indicating that it has been tested for safety standards. The rated operating voltage for the terminal is 300 V, making it suitable for a variety of electronic systems.

Manufactured by TE Connectivity, a well-known name in the electronics industry, the MS25036-102 represents a robust solution in the category of terminals and terminal blocks. Its design allows for efficient installation, and given its specifications, it might be widely utilized in environments where high reliability is essential.

Industry Applications for MS25036-102

The MS25036-102 could find applications across multiple industries due to its versatile features. Below are several potential use cases where this terminal might be advantageous:

  • Transportation and Logistics: In the transportation industry, reliable electrical connections are crucial. The ring terminal could potentially be used in wiring harnesses for vehicles, trucks, or industrial machinery. The tin finish may help resist corrosion, thereby enhancing longevity even in harsh environments.
  • Automotive: Should consumer demand for advanced automotive electronics continue, the MS25036-102 might be utilized in electric or hybrid vehicle applications. Its ability to handle 300 V might align well with electric vehicle systems, where efficient power distribution is vital. Additionally, if designed to meet automotive standards, it could be integrated into powertrain or infotainment systems.
  • Industrial Equipment: The terminal might serve applications in various industrial settings. These may include connection points for equipment control circuits in factory automation or robotics. Its durability and compliance features could make it a suitable choice for environments that require consistent performance over extended periods.
  • Telecommunications: The MS25036-102 could potentially be used in electronic devices that require grounding or power connections, ensuring stable operation in telecommunication systems. The copper alloy material would contribute to efficient signal transmission.

It is essential to note that these potential industry applications are only conceptual or illustrative in nature and require thorough analysis and verification by engineering and design teams to ensure they meet industry standards and specific application requirements.

About TE Connectivity

TE Connectivity is a prominent manufacturer specializing in terminal and connector solutions, particularly in the subcategory of terminals and terminal blocks. The company focuses on providing a wide range of components designed for reliable and efficient connections across various industries.

Within their product line, TE Connectivity has developed several components that serve similar functions to the MS25036-102. TE Connectivity’s commitment to quality and innovation is evident in their terminal block offerings and adherence to industry standards, such as RoHS and UL certifications. Their parts are often recognized for their application in both commercial and industrial electronics, where performance and safety are paramount.

Where to Find MS25036-102 by TE Connectivity

MS25036-102, researching on findchips.com is advisable. This platform provides a comprehensive overview of distributors that have historically offered this terminal.

Some distributors where the part has previously been available include:

  • Master Electronics
  • Interstate Connecting Components
  • TTI
  • Quest Components
  • Verical
  • Online Components
  • Heilind Electronics
  • Arrow Electronics
  • Mouser Electronics

It is important to check findchips.com for current stock levels and pricing, as availability may vary.

Compare pricing for MS25036-102 and other Terminals and Terminal Blocks at findchips.com