Overview of MS25036-103 by TE Connectivity
The MS25036-103 is a ring tongue terminal designed for wire sizes ranging from 16 to 22 AWG. Made from copper alloy and finished with tin, this product ensures effective conductivity and resistance to corrosion. Its specifications include a wire cross-section of 1.65 mm² and a length of 21.44 mm. It belongs to the Terminals and Terminal Blocks subcategory within Terminal Blocks, specifically classified as a ring terminal. Noteworthy attributes outlined in the Part Data Attributes include its compliance with RoHS and REACH, UL safety approval, and an ECCN code of EAR99. Currently, the factory lead time for this part is stated as 12 weeks and 6 days as of the current writing.
Industry Applications for MS25036-103
Considering the versatile design and technical specifications of the MS25036-103, it potentially fits into various industry applications. However, specific suitability would depend on further detailed analysis and compatibility checks by professional engineering teams. Here are some illustrative use cases:
- Industrial Automation: In systems requiring reliable electrical connections like control panels or production line equipment, the robust and effective conductivity of MS25036-103 could potentially be useful.
- Consumer Electronics: Devices such as home appliances and entertainment systems, where secure and efficient electrical terminations are critical, might utilize this type of terminal for internal wiring purposes.
- Aerospace and Defense: Although further verification regarding standards and certifications like MIL-spec would be necessary, the MS25036-103 could potentially be considered for applications in aerospace electronics due to its build quality and safety compliance.
- Computing and Data Storage: In server rooms and data centers, where secure connections are essential for reliability, the MS25036-103 could theoretically be used in power supply units and other related components.
Note that these potential industry applications are only conceptual and require analysis and verification for adherence to specific industry standards and application requirements.
About TE Connectivity
TE Connectivity is a global leader in connectivity solutions, heavily involved in the design and manufacturing of a range of components including Terminals and Terminal Blocks. Known for their commitment to innovation and quality, TE Connectivity offers products such as the MS25036-103, which reflects their expertise in creating effective connection technology. The company supports a broad spectrum of industries, ensuring their products meet rigorous standards and offer reliability in diverse environments.
Where to Find MS25036-103 by TE Connectivity
For procurement professionals and engineers seeking to purchase the MS25036-103, it is recommended to check real-time availability and pricing through findchips.com. Historically, this part has been available through distributors like Bisco Industries, TTI, Quest Components, and Heilind Electronics – Europe. To explore alternative solutions or similar parts by TE Connectivity or other manufacturers in the Terminals and Terminal Blocks category, users can leverage the search and comparison tools offered by findchips.com.