Overview of MS25036-108 by TE Connectivity
The MS25036-108 by TE Connectivity is a ring tongue terminal designed for wire sizes between 14-16 AWG, making it suitable for a wire cross-section of 2.08 mm². This terminal is made from copper alloy and features a tin finish, enhancing conductivity and resistance to oxidation. The dimensions of the terminal are 21.44mm in length and 7.92mm in width. It’s available both as loose pieces and tape mounted, providing flexibility in application based on assembly needs. TE Connectivity, a leader in the connectivity and sensor market, manufactures this component ensuring high reliability and performance.
This product falls under the subcategory of Terminals and Terminal Blocks, specifically as a ring terminal. This type of terminal is widely used for creating secure, mechanical connections. Regarding safety and regulatory compliance, the MS25036-108 is RoHS compliant, Pb-free, and meets the REACH standards. It also includes certifications such as CSA, MIL, and UL, suggesting its suitability across various applications requiring adherence to strict safety standards. The rated voltage for this terminal is 300V, making it apt for moderate voltage applications.
Industry Applications for MS25036-108
The MS25036-108, with its specific characteristics and certifications, could potentially be suited for various high-standard industries. However, appropriate engineering analysis and verifications are essential before integrating it into specific applications:
- Aerospace and Defense: The MIL certification suggests that the MS25036-108 might be utilized in military or aerospace applications where rigorous standards are mandatory. This terminal could potentially be found in the manufacturing of control panels or electronic assemblies that require reliable connections under harsh conditions.
- Industrial Automation: In automation environments, reliable and efficient connectivity solutions are crucial. This terminal could potentially be used in automated manufacturing lines or control systems that operate within a 300V range.
- Consumer Electronics: Given the general electrical and mechanical characteristics, this terminal could potentially be suitable for consumer electronic products that require secure wiring solutions, for instance in power supplies or larger home appliances.
- Telecommunications: The telecommunications industry often deals with the setup of complex networks where secure and compliant connections are crucial. The robustness and compliance of the MS25036-108 might potentially make it suitable for telecommunications equipment installations.
Note: These potential industry applications are conceptual and illustrative. Engineering and design verification is essential to ensure compliance with industry standards and specific application requirements.
About TE Connectivity
TE Connectivity is widely recognized for its expertise in manufacturing various electronic and electrical components, including terminals and terminal blocks. The company’s comprehensive range particularly emphasizes Terminals and Terminal Blocks, offering products renowned for their reliability and performance across diverse industries. MS25036-108 represents just one example of their extensive product line designed to meet stringent industrial requirements. TE Connectivity’s commitment to innovation and quality ensures that their products, like the MS25036-108, continue to meet the evolving needs of technology and industrial applications worldwide.
Where to Find MS25036-108 by TE Connectivity
The MS25036-108 by TE Connectivity can be researched on platforms like FindChips.com. Here, you can compare data sheets, check current stock levels, and examine pricing from various distributors. In the past, distributors such as Master Electronics, Bisco Industries, TTI, Quest Components, TTI Europe, Onlinecomponents.com, and Arrow Electronics have stocked this part. However, to get real-time availability and competitive pricing, visiting the FindChips platform is recommended. Additionally, for alternatives or similar parts offered by TE Connectivity or other manufacturers, the Terminals and Terminal Blocks section can be a useful resource.