MS25036-112 by TE Connectivity

Overview of MS25036-112 by TE Connectivity

The MS25036-112 is defined as a 6mm2, copper alloy, tin finish, ring terminal that is RoHS compliant. Manufactured by TE Connectivity, this part is designed to ensure reliable electrical connections in different applications. It features a ring design for secure attachment to posts or studs, making it useful in a broad range of wiring tasks. The terminal uses a high-conductivity copper alloy for improved current transfer and provides a durable tin finish to resist corrosion, enhancing its longevity in various environments. Additionally, the MS25036-112 supports a wire cross-section of 6.64 mm2 and accommodates 10 AWG wire size, which qualifies it for substantial electrical applications where higher current capability is required.

This ring terminal is classified under the Terminals and Terminal Blocks subcategory and is also noted for its nylon composition, adding an extra layer of durability and electrical insulation. It has a rated voltage of 300 V and meets safety approvals by “UL,” ensuring it adheres to specific regulatory standards. Key attributes, such as being lead-free and Reach Compliance Compliant, amplify its acceptance in markets that demand stringent environmental compliance.

Industry Applications for MS25036-112

The versatility of the MS25036-112 allows it to serve multiple sectors proficiently. Its properties make it potentially suitable for various industrial applications, yet the following industries might particularly benefit from its use:

  • Consumer Electronics: Devices like home appliances and power tools could utilize this terminal for internal power connections, where reliable and secure electrical connections are critical.
  • Industrial Automation: In industrial settings, machines and control panels might employ this type of terminal for managing connections that require consistent electrical conductivity and safety compliance.
  • Aerospace and Defense: The durability and compliance attributes of the MS25036-112 could make it suitable for aerospace applications, where materials are required to withstand harsh conditions and comply with rigorous standards. However, specific analyses must verify its suitability in such demanding environments.
  • Telecommunications: Base stations and networking equipment, which need robust and dependable wiring solutions, might find this ring terminal useful for grounding and power distribution tasks.
  • Electronic Manufacturing: During the assembly of electronic devices and components, manufacturers might opt for the MS25036-112 to ensure a reliable electrical connection within their products.

Note that these potential industry applications are conceptual and must be thoroughly evaluated by engineering and design teams concerning industry standards and specific requirements.

About TE Connectivity

TE Connectivity is a global leader in connectivity and sensor solutions, widely recognized for its advancement and contribution to a variety of industries. In the realm of Terminals and Terminal Blocks, TE Connectivity consistently delivers innovative and reliable solutions like the MS25036-112. TE Connectivity’s products are designed to withstand demanding environments, making them suitable for a broad range of industrial, telecommunications, energy, and transportation applications. The company’s focus on engineering and material science has led to the development of terminals that provide critical connections in various electronic equipment efficiently and safely.

Where to Find MS25036-112 by TE Connectivity

Prospective buyers can search for the MS25036-112 on findchips.com. This platform allows users to compare real-time pricing and availability from various distributors. While historically the part has been listed at distributors like Interstate Connecting Components, TTI, Quest Components, Bristol Electronics, Heilind Electronics, Bisco Industries, and Mouser Electronics, inventory levels and availability can change. For the most accurate information, users should refer directly to the findchips.com listings.

Compare pricing for MS25036-112 and other Terminals and Terminal Blocks at findchips.com