MS25036-148 by TE Connectivity

Overview of MS25036-148 by TE Connectivity

The MS25036-148 by TE Connectivity is a female ring terminal designed for secure, high-performance electrical connections. This component features a wire cross-section of 1.42 mm2 and is compatible with 16 AWG wire sizes. Crafted from a copper alloy and finished with tin, it ensures a reliable connection while resisting corrosion in varied environments. The part is characterized by a single wire connection point (number of ways: 1) and is rated for up to 300 volts according to its safety approval by UL.

TE Connectivity’s commitment to environmental compliance is evident as this particular terminal adheres to RoHS and REACH regulations. Ensured by its EAR99 ECCN Code, the terminal is generally seen as low risk in terms of export compliance. As of the current writing, the factory lead time for this part is 20 weeks, indicating a need to plan for procurement accordingly.

Industry Applications for MS25036-148

The MS25036-148 might potentially serve various industries with its robust design and safety features. Here are some possible industry applications:

  • Industrial Automation: In factories, the MS25036-148 could potentially be used to connect sensors or actuators, which play crucial roles in automated manufacturing lines. Its UL safety certification and 300 volts rating provide the necessary reliability in such high-demand environments.
  • Consumer Electronics: This terminal could potentially be utilized in the assembly of home appliances that require durable and safe electrical connections, such as wiring in air conditioning units or washing machines.
  • Aerospace and Defense: If additional specific military or aerospace certifications are attained, terminals like the MS25036-148 could theoretically be used in the wiring of non-critical systems in aircraft or ground vehicles where secure and long-lasting connections are essential.
  • Electronics Manufacturing: The MS25036-148 terminal could potentially be a key component used in the production processes for electrical devices, particularly those requiring tin-finished connections for enhanced corrosion resistance.

Note that these potential industry applications are purely conceptual and require thorough validation by engineering and design teams to ensure compliance with specific industry standards and operational requirements.

About TE Connectivity

TE Connectivity is a global leader in technology and manufacturing spanning a range of industries including automotive, industrial equipment, telecommunications, and more. Specifically, within the realm of Terminals and Terminal Blocks, TE Connectivity provides innovative solutions that ensure reliable and efficient connections. Their extensive portfolio includes a variety of terminal types, such as the MS25036-148, which are designed to meet diverse needs from basic electrical connections to complex power and signal applications. TE Connectivity is noted for its commitment to high-quality materials, precision engineering, and compliance with international standards, making their products trusted by professionals around the globe.

Where to Find MS25036-148 by TE Connectivity

To locate the MS25036-148 terminal, prospective buyers should use reliable online resources such as findchips.com. Here, you can find not only the MS25036-148 but also a range of other options within the Terminals and Terminal Blocks category. Although previously available through distributors like Interstate Connecting Components, TTI, Quest Components, Onlinecomponents.com, Heilind Electronics, Mouser Electronics, Bisco Industries, it is essential to check current stock levels and pricing on FindChips to ensure availability.

Compare pricing for MS25036-148 and other Terminals and Terminal Blocks at findchips.com