MS3102E20-15P by ITT Interconnect Solutions

Overview of MS3102E20-15P by ITT Interconnect Solutions

The MS3102E20-15P is a MIL Series Connector characterized as a connector receptacle featuring male contacts with 7 positions, coated in silver for solder cup terminations. Specified by ITT Interconnect Solutions, this specific component falls under the broader category of Military Circular Connectors known for their reliability in tough environments. As part of its configuration, it incorporates a threaded coupling type for secure and robust mating and is crafted from aluminum alloy, enhancing its durability and resistance to corrosion.

Made in compliance with MIL-C-5015 standards which govern the performance and construction of electrical connectors, MS3102E20-15P showcases solid backshells and a receptacle body style, indicating its suitability for cable and panel mounting. The contact material and finish mating have not been specified, which might influence its selection based on specific conductivity requirements. Operating temperatures range extensively from -55 °C to +125 °C, making it suitable for a variety of operational climates. Notably, this component’s life cycle is marked as obsolete, meaning it may have limited availability or newer alternatives might be available.

Industry Applications for MS3102E20-15P

The robust design and specialized features of the MS3102E20-15P make it suitable for various applications within the fields where rugged and reliable connectors are needed. It should be noted that the suitability of this part for the following potential applications is hypothetical and should be confirmed by respective engineering and design teams.

  • Security and Surveillance: MS3102E20-15P could potentially be used in surveillance equipment where durable and reliable connections are critical under various environmental conditions. The corrosion-resistant shell and the wide operating temperature range make it a possible candidate for outdoor cameras and monitoring systems.
  • Telecommunications: This connector might be seen in telecommunications infrastructure particularly in areas exposed to harsh environmental conditions. The threading coupling and solid backshell can provide secure and robust connections in equipment like communication towers and outdoor routers.
  • Communication and Networking: For networking equipment requiring stable Data Center and extensive temperature conditions, the MS3102E20-15P could possibly be integrated into devices requiring secure data transmission connections.

It’s imperative to understand that these potential applications are conceptual and require verification for compliance with industry-specific standards and particular technical requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, a division within ITT, is a globally recognized leader in designing and manufacturing highly engineered connector solutions. They are particularly well-known for their expertise in Military Circular Connectors, offering a wide array of connector types that cater to the demanding needs of military, aerospace, and industrial applications. The MS3102E20-15P is just one example of their products adhering to rigorous military standards, ensuring performance under harsh conditions. ITT Interconnect Solutions is continuously committed to innovation in the field, often expanding their product range to meet evolving technological demands.

Where to Find MS3102E20-15P by ITT Interconnect Solutions

To purchase the MS3102E20-15P, it is recommended to visit findchips.com to check real-time availability and pricing from various distributors. Historically, the part has been made available through distributors such as Master Electronics, PEI Genesis, TTI, and Avnet Americas. However, for the most current stock and pricing information, Military Circular Connectors on findchips.com can also be utilized to explore alternative parts offered by ITT Interconnect Solutions or other manufacturers.

Compare pricing for MS3102E20-15P and other Military Circular Connectors / Connectors at findchips.com