MS3102R20-3P by Amphenol Corporation

Overview of MS3102R20-3P by Amphenol Corporation

The MS3102R20-3P is a Military Series Connector characterized by a robust aluminum alloy build and a male contact gender with solder terminals. It comprises three contacts, housed within a receptacle form factor designed for solder cup mounting. This specific part is identified under Amphenol Corporation’s manufacturing and aligns with MIL-C-5015 standards, signifying its design for demanding military applications. Its environmental resilience is supported by its environmental characteristics, making it suitable for applications requiring rugged performance. Furthermore, the connector operates over a significant temperature range from -55 °C to 125 °C, and its shell is finished with cadmium for extra resistance and durability. The connector features a standard threaded coupling type for secure attachment.

Industry Applications for MS3102R20-3P

Given its specifications and robustness, the MS3102R20-3P is suited for a variety of industries. While the potential applications suggested here require engineering validation and adherence to industry-specific standards, the characteristics of this component allow for its conceptual discussion within several fields:

  • Aerospace and Defense: The MS3102R20-3P potentially suits environments where high reliability and performance under harsh conditions are critical. Its MIL Conformance makes it a candidate for deployment in military equipment and aerospace vehicles, where environmental resistance and secure connections are paramount.
  • Industrial Automation: In the context of automation systems, connectors like the MS3102R20-3P might be used to facilitate reliable communication between devices. Its ability to operate across a broad temperature range makes it particularly suitable for manufacturing plants and outdoor automation applications that can benefit from its rugged design.
  • Telecommunications: The product’s resistance characteristics and dependable connector performance could be ideal for telecommunications infrastructure, particularly in installations that are exposed to severe environmental factors.
  • Robotics and Drones: For applications involving robotics or unmanned vehicles such as drones, connectors like the MS3102R20-3P could be considered to ensure solid, reliable connections crucial to operational integrity under dynamic conditions.

Note that these are conceptual uses and must be analyzed and verified by professional engineering and design teams, guaranteeing compliance with relevant standards and specific application needs.

About Amphenol Corporation

Amphenol Corporation is a major player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cable. Amphenol leads in innovative solutions and engineering expertise, providing products that meet the rigorous demands of many applications, but particularly in the military sector, where precision and reliability are paramount. The MS3102R20-3P is one example of Amphenol’s extensive range of Military Circular Connectors, which are designed to withstand the demanding environments of military usage. These connectors are recognized for their quality and reliability, aligning with stringent military specifications.

Where to Find MS3102R20-3P by Amphenol Corporation

To purchase the MS3102R20-3P, potential buyers are encouraged to research via findchips.com. This site not only provides current stock levels and pricing but also details on distributors where historically, this part has been available – such as Powell Electronics, Quest Components, and Verical. Although these distributors have historically stocked the part, availability can fluctuate. For alternative parts or different offerings by Amphenol or other manufacturers, searching within the Military Circular Connectors category can provide additional options.

Compare pricing for MS3102R20-3P and other Military Circular Connectors at findchips.com