MS3106A22-22S by Amphenol Corporation

Overview of MS3106A22-22S by Amphenol Corporation

The MS3106A22-22S is a military-specification circular connector featuring four contacts within a durable aluminum alloy shell. As a female connector, it utilizes a solder terminal interface for creating secure, robust connections. Specifically designed as a plug, this connector type adheres to the MIL-DTL-5015 standard, ensuring a high level of performance under demanding conditions. The part’s operating temperature ranges from -55 °C to 125 °C, making it capable of functioning in extreme environmental conditions. It features a threaded coupling type which provides additional security for connections, particularly useful in applications where there is vibration or the risk of disconnection.

The shell size is denoted as 22, and it uses size 16 and 8 contacts catering to versatile attachment needs. The MS3106A22-22S connector includes an olive drab cadmium finish for additional resistance, suitable for harsh environments, capturing its environmental resistance property. Further robustness is added by its solid backshell design, enhancing its structural integrity and suitability for tough applications.

Industry Applications for MS3106A22-22S

Considering the environmental and mechanical robustness, potential applications for the MS3106A22-22S span across a range of industries that require reliable and sturdy connection systems in possibly harsh conditions. Here are some of them:

  • Telecommunications: This part might be used in communications infrastructure equipment where durable and reliable connections are essential. The environmental resistance makes it suitable for outdoor telecommunications setups.
  • Aerospace and Defense: Given its compliance with MIL specifications, the MS3106A22-22S is potentially applicable in various military and aerospace applications, including avionics and ground support equipment.
  • Industrial Automation: In industrial environments where machinery must operate reliably over a broad temperature range under possible mechanical stress, this connector could provide the necessary robustness and reliability.
  • Transportation and Logistics: The vibration resistance and environmental durability of the MS3106A22-22S might make it suitable for connection systems within transportation infrastructure, potentially including maritime and railway systems.

Note, these potential industry applications are conceptual and should be carefully analyzed and verified by engineering and design teams according to industry standards and specific application requirements.

About Amphenol Corporation

Amphenol Corporation is a pivotal player in the design and manufacture of electrical, electronic, and fiber optic connectors, interconnect systems, and coaxial and specialty cable. Amphenol excels particularly in Military Circular Connectors, producing robust connectors like the MS3106A22-22S, intended for demanding military and aerospace applications. The company’s connectors are designed to meet strict military specifications, ensuring they perform reliably in extreme environments, which is central to Amphenol’s expertise in the connector sector.

Where to Find MS3106A22-22S by Amphenol Corporation

To find and purchase the MS3106A22-22S connector, potential buyers are encouraged to use resources like findchips.com, where up-to-date availability from various distributors can be compared. While historically, distributors such as Powell Electronics, PEI Genesis, TTI, Quest Components, Mouser Electronics, and Avnet Americas have stocked this part, inventory levels and pricing are subject to change. Buyers can also explore alternatives and similar parts from Amphenol and other manufacturers on the site by visiting the Military Circular Connectors section.

Compare pricing for MS3106A22-22S and other Military Circular Connectors / Connectors at findchips.com