Overview of MS3106E20-23P by Amphenol Corporation
The MS3106E20-23P is a military specification connector, designed to meet stringent requirements for connectivity in challenging environments. This connector features two contacts and is constructed from aluminum alloy, providing durability and resistance to corrosive substances. It utilizes a solder terminal termination method that ensures secure connections for wires, making it suitable for applications demanding reliability and stability.
The connector follows the military standards detailed in MIL-5015, ensuring compatibility with various applications across military and aerospace fields. With a gender designation of male, this connector is classified as a plug type, and it includes a threaded coupling mechanism for secure attachment. The shell size is designated as 20, making it a compact option while retaining excellent performance characteristics.
Additionally, the MS3106E20-23P displays corrosion, moisture, and vibration resistance, making it advantageous for environments that require robust performance under physical stress. The contacts within the connector are finished with silver, which enhances the conductivity and durability of the connections formed between cables and the connector itself.
As of the current writing, the part is classified with an active life cycle code, indicating ongoing production and support. However, potential users should verify specific attributes such as availability and compliance with regulations before integrating it into their systems.
Industry Applications for MS3106E20-23P
The MS3106E20-23P connector might be applicable in various industries, potentially offering reliable connectivity solutions in demanding environments. Below are some possible industry applications:
- Aerospace and Defense: This connector could be utilized in aircraft systems, where reliable and secure connections are necessary. Its resistance to vibration and environmental stress makes it a potential choice for avionics and communication systems.
- Transportation and Logistics: The rugged construction of the MS3106E20-23P might be beneficial in vehicles and transportation systems that operate under harsh conditions, providing dependable connections for sensors and controls.
- Industrial Automation: In manufacturing and industrial settings, this connector could be integrated into machinery and equipment, where the environment might expose connectors to moisture and corrosion. Its solder terminal feature could ensure a strong and reliable connection.
- Telecommunications: The connector may serve in telecommunications equipment, potentially aiding in the integrity of communication networks, where reliability during physical stress is crucial.
- Medical Imaging: If applicable standards and additional certifications are met, the MS3106E20-23P might also find use in medical technology, where safety and reliability are paramount.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements. Similar connectors might also be utilized in these applications, depending on specific design needs.
About Amphenol Corporation
Amphenol Corporation is a global leader in interconnect products, including a comprehensive range of connectors used across various industries. With a substantial focus on innovation and quality, Amphenol is deeply involved in the manufacturing of Military Circular Connectors, providing solutions characterized by their reliability in demanding environments.
The company manufactures a variety of connectors, among which the MS3106E20-23P stands out due to its adherence to MIL standards, making it suitable for aerospace and defense applications. Amphenol’s commitment to quality is evidenced through its compliance with military specifications, ensuring that components can withstand extreme conditions and meet rigorous performance demands.
Other similar parts produced by Amphenol may include variations of circular connectors with different shell sizes or configurations, tailored to meet specific application requirements. This range could facilitate enhanced compatibility within diverse systems requiring military-grade connectors.
Where to Find MS3106E20-23P by Amphenol Corporation
This part has previously been available at distributors such as Powell Electronics, PEI Genesis, TTI, and Mouser Electronics. However, readers should visit findchips.com to obtain the most current information regarding stock levels and pricing.