MS3106R16S-1P by ITT Interconnect Solutions

Overview of MS3106R16S-1P by ITT Interconnect Solutions

The MS3106R16S-1P is a Circular MIL Spec Connector defined by its specification under the MIL-C-5015 standard. Manufactured by ITT Interconnect Solutions, this connector features an aluminum alloy body with a chromate plated finish, ensuring both durability and environmental resistance. The product includes seven male contacts made from brass/copper alloy with silver mating and tin/lead termination finishes. The connector supports solder terminations and is designed for cable mounting.

This connector’s robust design includes a threaded coupling type which ensures secure and reliable mating, essential for environments where vibration and incidental impact can occur. The connector also boasts moisture resistance, further affirming its suitability for challenging conditions. Classified under the EAR99 category of the Export Administration Regulations (ECCN code), it has global applicability. Although not RoHS or Lead-Free compliant, adhering to REACH regulations ensures minimal chemical exposure.

Industry Applications for MS3106R16S-1P

Due to its specific features and robust design, the MS3106R16S-1P has potential application within a variety of industries. These include:

  • Aerospace and Defense: Due to the connector’s compliance with the MIL-C-5015 standard and moisture resistance capabilities, it could be used in military vehicles and equipment. Its reliability under environmental stresses makes it suitable for airborne systems where secure data transmission is critical.
  • Transportation and Logistics: In transportation systems, such robust connectors can potentially be used in applications requiring durable data connections in environments subject to moisture and frequent movement, such as maritime communication systems.
  • Security and Surveillance: For surveillance systems, especially in outdoor setups, the environmental resistance and secure locking system could allow these connectors to perform well in weather-affected conditions and provide dependable power and data connections.

It is important to note that these potential industry applications are merely illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and application requirements.

About ITT Interconnect Solutions

ITT Interconnect Solutions, the manufacturer of MS3106R16S-1P, is a significant player in the design and manufacturing of highly engineered connector solutions. The company specializes in a broad range of connectors including Military Circular Connectors, offering products that meet rigorous performance and reliability standards demanded by the military and aerospace sectors. ITT Interconnect Solutions provides a wide selection of MIL-Spec connectors, including varieties similar to MS3106R16S-1P, ensuring solutions for diverse application needs across several industries.

Where to Find MS3106R16S-1P by ITT Interconnect Solutions

To purchase the MS3106R16S-1P, or to explore other Military Circular Connectors, findchips.com offers comprehensive information regarding stock levels, pricing, and available distributors. While historically this part has been available from distributors like Master Electronics, TTI, Quest Components, and Mouser Electronics, accessing the most current availability and pricing information is suggested via findchips.com.

Compare pricing for MS3106R16S-1P and other Military Circular Connectors at findchips.com