MS560702BA03-50 by TE Connectivity

Overview of MS560702BA03-50 by TE Connectivity

The MS560702BA03-50 by TE Connectivity is a precision-engineered barometric pressure sensor, tailored for applications requiring high accuracy and performance. This component integrates advanced piezoresistive pressure sensing technology within a compact QFN package, designed for surface mount. Its key features include a broad operating pressure range from 10mbar to 1.2bar, complemented by a supply voltage range of 1.8V to 3.6V, making it adaptable to various power environments.

With the capability to operate across a wide temperature range from -40°C to 85°C, the MS560702BA03-50 ensures reliability and functionality under extreme conditions. Additionally, it supports digital output via an I2C interface, which facilitates easy integration into existing designs. The sensor’s 24-bit resolution and maximum operating current of 1.4mA further enhance its precision and efficiency. Ensuring compliance with strict industry standards, the MS560702BA03-50 is RoHS compliant, signifying its adherence to environmental regulations regarding hazardous substances.

Industry Applications for MS560702BA03-50

  • Consumer Electronics: With its compact size and high accuracy, the MS560702BA03-50 could potentially be utilized in smart watches, fitness trackers, and other wearable devices where tracking elevation changes and predicting weather patterns is beneficial. Its low power consumption and surface mount design support the compact, efficient designs crucial for consumer electronic products.
  • Environmental Monitoring: The sensor’s wide range of operable temperatures and precise barometric measurements might make it a good fit for weather stations and environmental monitoring equipment. The ability to capture subtle pressure changes could be instrumental in forecasting weather conditions with higher accuracy.
  • Transportation and Logistics: In logistics, achieving optimal fuel efficiency and route planning can significantly reduce costs. Air pressure data provided by the MS560702BA03-50 could possibly be used in systems designed to optimize cargo weight distribution and vehicle aerodynamics.
  • Internet of Things (IoT): IoT devices focused on smart home and office environments could potentially leverage the MS560702BA03-50 for managing HVAC systems more efficiently. This could involve using changes in barometric pressure to adjust heating and cooling systems for optimal comfort and energy savings.

Note: The potential industry applications listed above require comprehensive analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. These suggestions are conceptual and meant to illustrate the versatility of the MS560702BA03-50, but should not replace thorough evaluation.

About TE Connectivity

TE Connectivity, the manufacturer of the MS560702BA03-50, is a global leader in the field of connector and sensor technology, with a particular focus on innovative solutions for challenging environments. Within the Pressure Sensors category, TE Connectivity has established itself as a key provider by developing sensors that offer precise measurements, durability, and cost-efficiency to meet the diverse needs of customers.

TE Connectivity leverages its wide-ranging expertise in material science, manufacturing, and engineering to produce high-performance pressure sensors, including the MS560702BA03-50, and similar parts designed for specific requirements and applications across various industries. Their commitment to quality and performance, backed by comprehensive research and development efforts, sit at the core of their product offerings, solidifying their position in the advanced technology sector.

Where to Find MS560702BA03-50 by TE Connectivity

To procure the MS560702BA03-50 for your upcoming project or to replenish your inventory, consider researching on findchips.com. The website offers an efficient way to check current stock levels, compare prices, and view the availability of the MS560702BA03-50 across different distributors. Historically, distributors such as DigiKey, Mouser Electronics, Arrow Electronics, and Newark have stocked this part. However, to see the latest availability and pricing, it’s recommended to use findchips.com.

Additionally, if exploring alternatives within the Pressure Sensors category, findchips.com can assist in identifying other parts offered by TE Connectivity or various manufacturers that might meet your specific needs.

Compare pricing for MS560702BA03-50 and other Pressure Sensors / Sensors/Transducers at findchips.com