MSC750SMA170B by Microchip Technology Inc

Overview of MSC750SMA170B by Microchip Technology Inc.

The MSC750SMA170B is an N-channel metal-oxide-semiconductor field-effect transistor (MOSFET) designed for high-voltage applications. With a breakdown voltage of 1.7 kV and a maximum drain current of 7 A, this component is suitable for demanding power management and switching applications. Packaged in a TO-247 configuration, the `MSC750SMA170B` is designed to withstand a broad temperature range, with an operational envelope extending from -55 °C to 175 °C.

This MOSFET is compliant with RoHS directives, indicating that it does not contain hazardous substances and adheres to environmental standards. Its built-in diode configuration improves efficiency in various applications, providing safe and reliable performance. The transistor boasts a maximum drain-source on-resistance of 0.94 Ω, which is critical in minimizing power loss during operation.

As of the current writing, the factory lead time for the `MSC750SMA170B` is approximately eight weeks, indicating the time required for manufacturer fulfillment. This lead time is an important consideration when planning for project timelines, particularly in applications requiring multiple components.

Industry Applications for MSC750SMA170B

Given the specifications and capabilities of the MSC750SMA170B, several industries may find potential applications for this power MOSFET. Below are some industries along with examples of how this component might be utilized:

  • Industrial Automation: In manufacturing systems requiring high-voltage switching, the `MSC750SMA170B` could be utilized in motor control circuits or as part of power supply units for industrial machinery. Its efficiency and thermal stability might support continuous operation and reduced downtime.
  • Transportation and Logistics: The MSC750SMA170B could find applications in electric and hybrid vehicle power management systems. Its high breakdown voltage and current handling capabilities might help in the design of power converters or inverters for those electric propulsion systems.
  • Aerospace and Defense: In aerospace applications, this part might be used in power distribution circuits, where high-voltage MOSFETs are often required. Its operational temperature range could be advantageous in mission-critical systems that experience varying environmental conditions. However, specific compliance with MIL-STD standards should be verified for such applications.
  • Consumer Electronics: The MOSFET might be utilized in power supply adapters and battery management systems within consumer electronics, managing energy flow efficiently while minimizing heat output. This application could enhance product reliability.
  • Smart Cities: In infrastructure projects such as smart grids or electric vehicle charging stations, the `MSC750SMA170B` could potentially facilitate efficient energy distribution. It could support both switching and power conversion functions within these systems.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to meet industry standards and specific application requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. Within the scope of power components, it is known for its extensive portfolio of transistors, including the MSC750SMA170B. The company emphasizes high-performance solutions, particularly using silicon carbide technology, which enhances efficiency and thermal performance in demanding applications.

Microchip also provides a variety of other Power Field-Effect Transistors, suited for different voltage and current specifications. Their focus on innovation allows them to cater to diverse applications, from simple switching to more complex power management systems, ensuring robustness and reliability.

Where to Find MSC750SMA170B by Microchip Technology Inc.

MSC750SMA170B is available through various electronic component distributors. It is advisable for readers to conduct additional research on findchips.com to determine current stock levels and pricing.

Historically, the part has been available at distributors such as Master Electronics, DigiKey, Newark, and Mouser Electronics. However, availability may vary, so checking on findchips.com for the most up-to-date information is recommended. Additionally, findchips can provide insights into alternate Power Field-Effect Transistors that may be offered by Microchip Technology Inc. or other manufacturers, which could be beneficial if your design requires flexibility or specific characteristics.

Compare pricing for MSC750SMA170B and other Power Field-Effect Transistors at findchips.com