MSMCJLCE12AE3 by Microchip Technology Inc

Overview of MSMCJLCE12AE3 by Microchip Technology Inc.

The MSMCJLCE12AE3 is classified as a Trans Voltage Suppressor Diode with specifications including a power rating of 1500W and a reverse working voltage (V(RWM)) of 12V. It features unidirectional current flow and consists of a single element, fabricated from silicon. This component is housed in a DO-214AB package and is noted for its low capacitance characteristics, specifically 100 pF, which is quite beneficial in certain applications requiring minimal impact on signal integrity.

Produced by Microchip Technology Inc., the MSMCJLCE12AE3 adheres to several critical standards and certifications such as RoHS compliance, REACH compliance, and maintains a Moisture Sensitivity Level (MSL) of 1. This device is highly reliable, as indicated by its additional feature tag, and operates within a broad temperature range from -65 °C to 150 °C, suiting various environmental conditions.

With a clamping voltage maximum of 19.9V and breakdown voltage specifications ranging from 13.3V to 14.7V, it assures protection against voltage transients and spikes, which is pivotal in safeguarding sensitive electronics. The part is currently in its active phase of its life cycle with a factory lead time of 40 weeks as of the current writing.

Industry Applications for MSMCJLCE12AE3

The MSMCJLCE12AE3 might be suitable for various industrial applications owing to its capabilities in transient and voltage surge protection. Below are potential applications, keeping in mind that these suggestions are conceptual and should be verified for specific use case suitability:

  • Industrial Automation: In automated manufacturing lines, components are frequently sensitive to electrical surges. The MSMCJLCE12AE3 could potentially protect PLCs and sensor systems from transient voltages, ensuring reliable operation and minimizing downtime in highly automated environments.
  • Renewable Energy: Systems like solar inverters and wind turbine controllers, which are often exposed to weather-related electrical disturbances, might benefit from integrating the MSMCJLCE12AE3 to safeguard against surges induced by lightning strikes or grid fluctuations.
  • Robotics and Drones: The robustness provided by MSMCJLCE12AE3 could be critical in the protection of the electronic systems within robots and drones from voltage spikes, which can occur due to sudden changes in load or external electromagnetic interference.

Note: These potential industry applications are illustrative and require thorough validation by engineering and design teams to ensure compliance with specific standards and application demands.

About Microchip Technology Inc.

Microchip Technology Inc. is a well-known provider in the semiconductor domain, particularly noted for their robust portfolio in Transient Suppressors of which the MSMCJLCE12AE3 is a part. This manufacturer has a reputation for producing high-quality, reliable components that are widely used across various sectors. Microchip’s offerings include a wide range of diodes, ensuring they meet diverse customer needs with products that emphasize performance and durability. Their expertise in the design and manufacture of transient voltage suppressor diodes is supported by adherence to international standards and compliance with environmental safety laws.

Where to Find MSMCJLCE12AE3 by Microchip Technology Inc.

To purchase the MSMCJLCE12AE3, a detailed inventory and purchasing options can be explored on findchips.com. By visiting the site, potential buyers can view current stock levels, pricing, and availability from various distributors. Historically, this part has been available through distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and DigiKey, among others. However, for the most accurate information regarding availability and pricing, visiting findchips.com is recommended, where the part and other alternatives in the Transient Suppressors category can be compared and evaluated.

Compare pricing for MSMCJLCE12AE3 and other Transient Suppressors / Diodes at findchips.com