MSP10A05191AGDA by Vishay Intertechnologies

Overview of MSP10A05191AGDA by Vishay Intertechnologies

The MSP10A05191AGDA is a dual terminator array/network resistor belonging to the subcategory of Array/Network Resistors within the broader category of Resistors. Manufactured by Vishay Intertechnologies, this part is designed with a robust metal glaze/thick film construction, providing durable performance in various applications. The part features a resistance value of 330 ohms and operates within a voltage rating of 100V, exhibiting a tolerance of 2%. The temperature coefficient is noted as 100ppm/°C, which is important for applications that require stable performance across varying temperatures.

This resistor array is designed for through-hole mounting and features a 10-pin Dual In-line Package (DIP) style. The rated power dissipation for the MSP10A05191AGDA is 1.25W, with an element power dissipation of 0.2W. The part is active in its life cycle, indicating ongoing availability and support. While it does not carry a RoHS compliance designation, it does meet REACH compliance standards, which may be a consideration depending on regulatory requirements for specific applications. The operating temperature range for this component is from -55 °C to 125 °C, making it suitable for diverse environmental conditions.

The part’s dimensions include a height of 4.95 mm, a length of 25.15 mm, and a width of 2.29 mm, fitting into compact designs where space is a constraint. Its construction features a molded case, and it has been designed for straightforward integration into electronic circuits, particularly in applications requiring multiple resistor functions. As of the current writing, the factory lead time is noted to be approximately 14 weeks.

Industry Applications for MSP10A05191AGDA

The MSP10A05191AGDA could be ideally suited for several industries due to its specific attributes and capabilities. Below are some potential applications:

  • Electronic Manufacturing: This part might be employed in the production of circuit boards where multiple resistor values are required in a compact format. The 330 ohms specification could be vital for signal termination or biasing applications in various electronic devices.
  • Industrial Automation: The robustness of the MSP10A05191AGDA could allow it to function effectively in industrial environments. It might be appropriate for use in control systems or sensor applications, where reliable resistor networks are crucial to signal integrity and system performance.
  • Medical Imaging: While medical applications require thorough regulatory compliance, the attributes of the MSP10A05191AGDA could mean it is potentially applicable in imaging devices. The temperature stability and tolerance may support the precision needed in medical diagnostic equipment.
  • Education and Research: This part might find utility in research laboratories or educational environments where experimentation with electronic circuits occurs. The availability of a dual terminator configuration enables students and researchers to explore circuit design and functionality with ease.
  • Agriculture Technology: As the agriculture industry increasingly integrates smart technology, this resistor array might be used in sensors or controllers that monitor environmental conditions or automate processes in agricultural systems.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. Additionally, similar parts in the Array/Network Resistors subcategory might also provide suitable alternatives for these applications, which would warrant further consideration.

About Vishay Intertechnologies

Vishay Intertechnologies has a long history of engineering and manufacturing high-performance electronic components, including a vast array of resistors. Their expertise in producing Array/Network Resistors such as the MSP10A05191AGDA ensures that they meet the requirements of various industries. Vishay prioritizes quality and adherence to industry standards, which is evident in their diverse product lineup that includes various types of resistors, capacitors, inductors, and diodes.

The company also manufactures similar parts that may provide different resistance values, tolerances, or configurations. This diversity allows engineers to select the optimal parts for their specific applications, ensuring compatibility and performance reliability. Vishay’s focus on continuous innovation and compliance with industry standards positions them as a strong supplier in the electronic components market.

Where to Find MSP10A05191AGDA by Vishay Intertechnologies

MSP10A05191AGDA, it is advisable to research through our site findchips.com, which can help in finding current availability and pricing. This part has historically been available at a number of distributors, including:

  • Avnet Abacus
  • TTI
  • Onlinecomponents.com
  • Mouser Electronics
  • Avnet Americas

While these distributors may have previously stocked this component, it is important to check findchips.com for real-time stock levels and pricing to ensure informed procurement decisions. Additionally, exploring the Array/Network Resistors category on our site could lead to discovering other suitable alternatives offered by Vishay Intertechnologies or competing manufacturers.

Compare pricing for MSP10A05191AGDA and other Array/Network Resistors / Resistors at findchips.com