MSP430F5437AIPNR by Texas Instruments

Overview of MSP430F5437AIPNR by Texas Instruments

The MSP430F5437AIPNR by Texas Instruments is a 16-bit microcontroller that features a 25 MHz CPU speed and comes in an 80-pin Low-Profile Quad Flat Package (LQFP). This microcontroller is equipped with 256 KB of Flash memory and 16 KB of SRAM, making it suitable for applications requiring a good balance of program storage and operational memory. It offers an array of peripherals including a 12-bit Analog-to-Digital Converter (ADC), Direct Memory Access (DMA) channels, UART/SPI/I2C serial communication interfaces, timers, and a hardware multiplier, enhancing its versatility in various applications.

Designed for low-power operation, it includes features such as a boundary scan and a reduced power mode, which make it an ideal choice for battery-powered and portable applications. The microcontroller supports a wide operating temperature range from -40°C to 85°C, accommodating demanding environmental conditions. With a maximum clock frequency of 18 MHz for accurate timing operations, it also incorporates fixed-point computation capabilities. The MSP430F5437AIPNR operates at voltage ranges from 3 V to 3.6 V, and it is noted for its minimal supply current requirement of 9.6 mA, further underscoring its efficiency for power-sensitive designs.

Being RoHS compliant, this microcontroller adheres to environmental standards, ensuring its suitability for use in a wide array of commercial and industrial applications. The device is currently categorized as “Active” regarding its part life cycle, indicating its availability and continued support from Texas Instruments.

Industry Applications for MSP430F5437AIPNR

The versatility and robust feature set of the MSP430F5437AIPNR allow it to be possibly employed in a wide variety of industry applications. However, these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

  • Industrial Automation: The MSP430F5437AIPNR might potentially be used in control systems for manufacturing processes due to its various communication interfaces, timers, and low power requirements. It could operate sensors, actuators, and other devices in automated production lines, potentially improving efficiency and precision.
  • Consumer Electronics: In consumer electronics, this microcontroller could potentially manage user interfaces or control subsystems in devices such as portable health monitors, smart home devices, and wearable technology. Its low power consumption and ample memory capabilities could support extended battery life and sophisticated feature sets.
  • Telecommunications: The device’s serial I/Os might facilitate its use in communication equipment, possibly for protocol conversion, interface bridging, or as a controlling unit in network devices, enhancing connectivity and data throughput performance.
  • Environmental Monitoring: The on-chip ADC and low power modes make the MSP430F5437AIPNR a possible candidate for environmental sensing and data logging applications. It could potentially process signals from temperature, humidity, or pollutant sensors, contributing to monitoring and controlling environmental conditions.

About Texas Instruments

Texas Instruments (TI) is a global semiconductor company that designs and manufactures a wide array of electronic components, with a particular focus on analog ICs and embedded processors. Within the broad category of Microcontrollers and Processors, Texas Instruments has established itself as a notable player, particularly noted for the MSP430 family which includes MSP430F5437AIPNR and similar parts. The MSP430 family is renowned for its ultra-low power consumption, robust security features, and extensive integrated peripheral set, making these microcontrollers ideal for a broad range of applications from consumer electronics to industrial and automotive systems.

TI’s dedication to innovation is evident in the continuous improvement and broadening of their microcontroller product lines. They ensure that developments in microcontroller technology are accessible to engineers and designers, empowering the creation of next-generation technology solutions.

Where to Find MSP430F5437AIPNR by Texas Instruments

For procurement professionals and engineers looking for the MSP430F5437AIPNR microcontroller, findchips.com offers an efficient platform to research where to purchase this component. On Findchips, you can compare current stock levels and pricing from various distributors. Historically, this part has been available from distributors including Win Source Electronics, Ameya Holding Limited, Quest Components, Mouser Electronics, Digi-Key, and Newark; however, availability can fluctuate. To ensure you get the most current data, it’s recommended to check Findchips for the latest information. Additionally, for those considering alternatives to the MSP430F5437AIPNR, Findchips provides a comprehensive listing of Microcontrollers from Texas Instruments as well as other manufacturers, allowing for comparison and selection based on specifications and availability.

Compare pricing for MSP430F5437AIPNR and other Microcontrollers / Microcontrollers and Processors at findchips.com