MSS1038-102NLC by Coilcraft Inc

Overview of MSS1038-102NLC by Coilcraft Inc.

The MSS1038-102NLC is designed as a general-purpose power Fixed Inductor, a category of inductors typically optimized for carrying significant electrical currents and managing high frequency interference in various electronic applications. This component features a 1 µH inductance with a tolerance of 30% and is capable of handling a substantial current up to 10A. Its core material is ferrite, known for excellent magnetic properties while avoiding core saturation in high-frequency operations, and it operates over a temperature range from -40 °C to 85 °C.

Constructed in a rectangular package (4039) with dimensions 10.2 mm x 10 mm x 3.8 mm, the MSS1038-102NLC is suitable for surface-mount technology (SMT), facilitating efficient assembly on printed circuit boards (PCBs). It features a self-resonance frequency at 138 MHz and exhibits a low direct current resistance of just 0.006 Ω, minimizing power losses during operation. The inductor is shielded, enhancing its performance by reducing electromagnetic interference (EMI) with other components. With its RoHS and REACH compliance, the inductor meets current environmental standards, minimizing hazardous substances in electronic devices.

Industry Applications for MSS1038-102NLC

The potential applications of the MSS1038-102NLC span various industries. The part’s capabilities make it significantly suited for power management tasks where high current handling and efficiency are required. Note, however, that these potential industry applications are only conceptual/illustrative and should be subsequently analyzed and verified by engineering and design teams for adherence to industry standards and specific application requirements.

  • Consumer Electronics: In devices like smartphones, laptops, and tablets, where efficient power management and EMI reduction are critical, the MSS1038-102NLC can be utilized to enhance performance. Its current capacity and shielding properties potentially reduce noise in power supply circuits.
  • Automotive: Given the stringent needs for reliable power management in automotive electronics and the component’s compliance with AEC-Q200 standards, the MSS1038-102NLC could potentially be utilized in automotive power systems, particularly in applications relating to entertainment systems or advanced driver-assistance systems (ADAS).
  • Telecommunications: For network hardware such as routers and RF transceivers, this inductor might be used to manage power distribution and signal integrity, courtesy of its high-rated current and low resistance.
  • Industrial Automation: The robustness of the MSS1038-102NLC makes it a candidate for use in industrial control systems, particularly those involving heavy machinery or robotics, where reliability under varying temperature conditions and minimal energy loss are crucial.

About Coilcraft Inc.

Coilcraft Inc. is a prominent manufacturer specializing in magnetic components, including inductors, chokes, and transformers. In the domain of Fixed Inductors, they offer a wide range of products designed to meet varied industry needs, from general consumer electronics to specialized automotive applications. The MSS1038-102NLC is one example of Coilcraft’s commitment to delivering high performance combined with robust manufacturing standards. Coilcraft products are known for their reliability and precision, often making them the go-to choice for engineers looking for components that precisely match their stringent application specifications.

Where to Find MSS1038-102NLC by Coilcraft Inc

To purchase the MSS1038-102NLC, it is recommended to check on findchips.com. This site provides current stock levels, pricing, and distributors which historically have included Coilcraft Direct, Quest Components, Mouser Electronics, DigiKey, and Farnell. However, availability can vary, so it’s advisable to verify the most current information through our platform. Furthermore, if alternatives are needed, the Fixed Inductors page on findchips.com can be used to discover similar parts offered by Coilcraft or other manufacturers.

Compare pricing for MSS1038-102NLC and other Fixed Inductors / Inductors at findchips.com