Overview of MSS1210-683MED by Coilcraft Inc.
The MSS1210-683MED is a general-purpose inductor designed for a wide range of electronic applications. Featuring an inductance of 68 µH, this component is characterized by its ferrite core construction and a derating that adheres to the AEC-Q200 standard, making it suitable for automotive applications. The inductor is packaged in a compact SMT (Surface Mount Technology) style, with dimensions of 12 mm by 12 mm and a height of 10 mm, facilitating ease of integration into modern electronics.
This part has a maximum rated current of 2.8 A, with a DC resistance of 0.08 Ω, which contributes to its efficiency in power applications. The Fixed Inductor classification ensures that it meets the necessary specifications for inductors used in various circuits, whether for filtering, energy storage, or signal processing. The component is shielded, which minimizes electromagnetic interference, allowing for improved performance in sensitive applications. The operating temperature range is noted as -40 °C to 85 °C, providing flexibility for use in different environmental conditions. Additionally, the part is compliant with RoHS regulations, highlighting Coilcraft’s commitment to environmentally friendly manufacturing processes.
Industry Applications for MSS1210-683MED
The MSS1210-683MED might find applications across several industries due to its performance characteristics. Below are some potential industry applications where this inductor could be utilized:
- Telecommunications: In telecommunications equipment, the inductor could be used for signal filtering and power management in devices such as routers and switches. Its ability to handle a current rating of up to 2.8 A might make it appropriate for power supply circuits in high-performance networking devices.
- Consumer Electronics: The compact size and SMT design of the MSS1210-683MED might be advantageous in consumer electronics applications, including smartphones and tablets. Here, it could be employed in DC-DC converters for efficient power distribution and regulation.
- Robotics and Drones: In the realm of robotics and unmanned aerial vehicles (drones), the inductor could support power management systems. Its favorable self-resonance frequency of 4.5 MHz could aid in reducing noise and improving the efficiency of power supplies, making it a potentially valuable component in autonomous systems.
- Smart Cities: The integration of the MSS1210-683MED in smart city technologies could help in energy-efficient lighting and smart grid applications. Its performance in power inductance might support load management systems or sensors that require reliable power supply.
- Healthcare: While not explicitly designed for medical use, the specifications of the MSS1210-683MED might align with components used in healthcare devices that rely on power management and signal stability, though this use would require thorough verification of standards compliance.
It should be noted that these potential industry applications are only conceptual and illustrative, requiring analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is known for its specialization in the design and manufacturing of inductors and transformers. With a focus on delivering high-quality components, they provide a broad portfolio of products that include various types of Fixed Inductors. The company emphasizes innovation and quality control, ensuring that their products, including the MSS1210-683MED, meet strict performance standards, such as AEC-Q200 for automotive applications. Alongside this part, Coilcraft also manufactures similar components designed to provide reliable performance across numerous electronic applications.