Overview of MSS1260-104MLD by Coilcraft Inc.
The MSS1260-104MLD by Coilcraft Inc. is a general purpose Fixed Inductor characterized by its 100 µH inductance with a tolerance of 20%. It is designed with a ferrite core and utilizes a surface mount technology (SMT) for mounting, specifically in a 4848 package size. The part is designed for power application needs, offering a maximum rated current of 2.1 A and a DC resistance of 0.146 Ω.
Compliant with RoHS and REACH, the MSS1260-104MLD demonstrates Coilcraft’s commitment to environmental sustainability. The inductor is shielded and boasts an operating temperature range of -40 °C to 85 °C, making it suitable for a range of industrial applications. Also noteworthy is its AEC-Q200 qualification, indicating its reliability in automotive-grade applications. With a self-resonance frequency of 7.8 MHz and a test frequency of 0.1 MHz, this component meets various application demands in power management circuits.
Industry Applications for MSS1260-104MLD
The MSS1260-104MLD has potential applications across various industries due to its versatile specifications and compliance with critical standards. Below are example industries and related components or end products where this inductor might be preferably incorporated:
- Automotive: As the inductor meets AEC-Q200 standards, it could potentially be used in automotive electronics such as energy storage systems, DC-DC converters, and ECU modules. This standard ensures that the component can withstand harsh automotive environments.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops might incorporate this inductor for power supply regulation or in DC-DC conversion circuits, where high efficiency and minimal space consumption are crucial.
- Industrial Automation: In automated machinery and robotics, this inductor might be employed in power distribution systems to enhance efficiency and reliability in operations spanning broad temperature ranges.
- Aerospace and Defense: Although specific military specifications (MIL-spec) were not mentioned, the robustness defined by its temperature range and shielding properties might make this inductor suitable for power regulation tasks in aerospace applications, subject to rigorous testing and compliance checks specific to military and aerospace standards.
- Telecommunications: Communication equipment, which requires stable operation across a spectrum of frequencies and temperatures, might also benefit from incorporating this component in their power management systems.
Note that these potential industry applications are conceptual and must be validated by engineering and design teams to ensure adherence to industry standards and specific application requirements.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer of magnetic components, inclusive of a wide range of inductors. Their products, such as the MSS1260-104MLD and similar Fixed Inductors, are known for high quality, reliability, and performance across applications in commercial, industrial, and automotive markets. The company focuses on designing inductors that are efficient, compact, and robust, suitable for challenging environments and demanding applications.
Where to Find MSS1260-104MLD by Coilcraft Inc
To purchase the MSS1260-104MLD, it’s recommended to search through findchips.com. Here, you can also compare the Fixed Inductors from Coilcraft Inc. and other manufacturers. While traditionally available at distributors like Sensible Micro Corporation, Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey, actual stock levels and pricing are best confirmed on FindChips.