Overview of MSS1278-224KLD by Coilcraft Inc.
The MSS1278-224KLD by Coilcraft Inc. is a shielded power inductor with a nominal inductance of 220 µH and a tolerance of 10%. Designed for surface-mount technology (SMT) with a rectangular package size code of 4747, this component features a ferrite core and is enclosed in a package that measures 12 mm in length, width, and has a height of 7.8 mm. It is particularly noted for its compliance with RoHS standards, ensuring it is free from hazardous substances, making it suitable for environmentally sensitive applications.
Constructed to handle a maximum operating temperature of 85 °C and a minimum of -40 °C, the MSS1278-224KLD can support a significant range of environmental conditions. With a DC resistance of 0.3596 Ω and a rated current of 1.6 A, it is an excellent choice for high-reliability applications requiring robust performance with minimal power losses. Importantly, this inductor is AEC-Q200 qualified, indicating its suitability for automotive applications where high reliability under harsh conditions is crucial.
Industry Applications for MSS1278-224KLD
The MSS1278-224KLD could be a valuable component in various industry sectors due to its robust design and compliance with crucial standards. It is important to note that these potential industry applications are hypothetical and require thorough analysis and verification by engineering and design teams to ensure adherence to specific requirements and standards.
- Industrial Automation: In this sector, the product might serve in power supply circuits, often found in control systems or automated machinery where a stable power supply is essential for the operation of sensitive sensors and actuators. The shielded design minimizes electromagnetic interference, which is critical in environments with dense electronic operation units.
- Renewable Energy Systems: This inductor could potentially be used in inverters for solar power systems. Inverters require components that can handle significant energy levels with minimal energy loss, a requirement that aligns with the low DC resistance and high current rating of the MSS1278-224KLD.
- Robotics and Drones: The ability to operate across a wide range of temperatures and the component’s robust construction make it suitable for use in power regulation systems within robotics and drones, which may be exposed to varied environmental conditions during operation.
About Coilcraft Inc.
Coilcraft Inc. is a leading manufacturer specializing in magnetic components, including a wide range of inductors. Their products are well-regarded for their quality and reliability across numerous applications in the electronics industry. The MSS1278-224KLD is one such example of Coilcraft’s dedication to high-quality manufacturing and is part of their extensive lineup of Fixed Inductors. Coilcraft’s components are commonly implemented in sectors that demand stringent reliability and performance standards such as telecommunications, automotive, military, and medical devices.
Where to Find MSS1278-224KLD by Coilcraft Inc
To purchase the MSS1278-224KLD, one should begin their search at online platforms like findchips.com. It has been historically available from distributors such as Coilcraft Direct, Quest Components, Bristol Electronics, Mouser Electronics, and DigiKey. However, buyers should utilize findchips.com to check current stock levels and pricing. For finding alternative Fixed Inductors that might be offered by Coilcraft Inc or other manufacturers, findchips.com provides a comprehensive listing and comparison options.