MSS1P4-M3/89A by Vishay Intertechnologies

Overview of MSS1P4-M3/89A by Vishay Intertechnologies

The MSS1P4-M3/89A is a Schottky rectifier diode defined by its reach compliance code and RoHS certification, reflecting its adherence to certain environmental standards. It operates as a single phase, 1-element diode featuring a maximum reverse voltage (V(RRM)) of 40V and an output current rating of 1A. The diode is encapsulated in a DO-219AD package, known commercially as SMP, which includes two pins for connections. Constructed from silicon, it offers a junction operating temperature range of -55°C to 150°C, underscoring its robustness in various thermal environments.

Characteristics like its forward voltage maximum of 0.55 V and a maximum non-repetitive peak forward current of 25A make it a practical choice for applications requiring efficient switching and low power loss. As the manufacturer’s description indicates, this diode is also suitable as a free-wheeling diode, which is pivotal in converting alternating current (AC) to direct current (DC). This characteristic is especially useful in applications where efficiency is key. Factory lead time for this part is typically around 9 weeks and 6 days, as of the current writing.

Industry Applications for MSS1P4-M3/89A

The MSS1P4-M3/89A, categorized within Rectifier Diodes, might see effective use in several industry applications, particularly where power efficiency and voltage rectification are essential. Here are some potential uses of this part:

  • Energy and Power Systems: The characteristics of MSS1P4-M3/89A potentially make it well-suited for high-efficiency power supplies which require effective voltage regulation and minimal power loss. These properties could be beneficial in applications such as uninterruptible power supplies (UPS) and voltage regulator modules.
  • Renewable Energy: In solar power setups, for example, the MSS1P4-M3/89A might be utilized effectively within solar inverters. Its efficiency in converting DC to AC is essential for maximizing the utility of solar-generated power, which usually needs to be inverted before it can be used for residential or commercial applications.

Note: The applications mentioned above are conceptual and illustrative. Actual applicability must be verified by engineering and design teams according to industry standards and the specific needs of the application.

About Vishay Intertechnologies

Vishay Intertechnologies is recognized for its broad portfolio of electronic components, particularly in the realm of diodes including Rectifier Diodes. The company manufactures a range of diodes, which are essential in many electronic applications due to their ability to control the direction of current flow. Vishay’s offerings in this category range from standard rectifier diodes, like the MSS1P4-M3/89A, to more specialized versions tailored for specific industries and applications. Their focus on technological innovation and consistency in product quality has made their components widely accepted across the electronics industry.

Where to Find MSS1P4-M3/89A by Vishay Intertechnologies

To procure the MSS1P4-M3/89A, one should start their research on findchips.com. This platform not only provides current stock levels and pricing from various distributors but also offers a comprehensive comparison of alternative parts. Some of the distributors where this part has historically been available include Arrow Electronics, TTI Europe, Mouser Electronics, and Farnell. Nevertheless, for the most accurate and current availability, accessing the link to the product’s page on findchips.com is recommended.

Compare pricing for MSS1P4-M3/89A and other Rectifier Diodes at findchips.com