Overview of MSS30-154-B10B by MACOM
The MSS30-154-B10B is a mixer diode described as low barrier, suitable for millimeter wave band applications, and constructed from silicon. The device is housed in a CASE B10B, featuring a 2-pin configuration. Functionally characterized as a Schottky diode with beam lead design, it falls under the Microwave Mixer Diodes subcategory of diodes. This diode offers a breakdown voltage minimum of 2 V and a maximum diode capacitance of 0.25 pF, making it suitable for high-frequency applications. Its design allows operation across a wide range of temperatures, from -65 °C to 150 °C, accommodating diverse environmental conditions.
Additionally, this part supports surface mounting technology, which facilitates easier assembly and integration into various circuit boards and devices. The package’s material is ceramic, metal-sealed cofired, ensuring robust performance and reliability in harsh conditions. The diode also supports a maximum output current of 0.05 A and a power dissipation of up to 0.1 W. Compliance with RoHS and REACH confirms its suitability for use in various global markets, adhering to current environmental regulations.
Industry Applications for MSS30-154-B10B
The MSS30-154-B10B could theoretically find utility in a variety of industry applications, thanks to its high-frequency and high-temperature performance along with its compliance with important environmental standards. Below are a few conceptual applications:
- Telecommunications: This diode might be used in RF mixers and detectors, essential components in satellite and broadband communications that require millimeter wave capabilities. Its low barrier diode characteristic potentially allows for effective signal mixing, critical in these applications.
- Consumer Electronics: In consumer electronics, such as high-speed wireless routers and advanced imaging systems, the ability to operate at millimeter wave frequencies might be beneficial for achieving faster data rates and better image resolution.
- Space Technology: The MSS30-154-B10B could be incorporated into the communication systems of satellites and space vehicles, where its ability to handle extreme operating temperatures and low capacitance at high frequencies might make it a reliable choice for spaceborne systems.
- Electronic Manufacturing: Given its ceramic, metal-sealed package and surface mount technology, this mixer diode might be desirable for high-density PCB applications in industrial electronics manufacturing, where space economy and component reliability are crucial.
Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure the part adheres to specific requirements and standards of the intended applications.
About MACOM
MACOM is a renowned developer and manufacturer of semiconductor products, specializing in a variety of diodes, including mixer diodes like the MSS30-154-B10B. Known for their robust design and compatibility with high-frequency applications, MACOM’s products are widely utilized in sectors ranging from telecommunications to defense. Their expertise in the production of Microwave Mixer Diodes ensures that their components like the MSS30-154-B10B meet stringent performance criteria required for sophisticated electronic systems. MACOM maintains a commitment to innovation and quality, fostering advancements in technology that push boundaries of traditional semiconductor applications.
Where to Find MSS30-154-B10B by MACOM
To procure the MSS30-154-B10B, prospective buyers should consider conducting a comprehensive search via findchips.com to access the most up-to-date availability and pricing information. Historically, this part has been available at distributors such as Mouser Electronics and DigiKey. On FindChips, you can also explore alternate parts within the Microwave Mixer Diodes category, potentially offered by MACOM or other manufacturers currently stocking similar products.