Overview of MSS6132T-223MLC by Coilcraft Inc.
The MSS6132T-223MLC is a general purpose inductor designed for applications requiring reliable performance in power delivery. With an inductance value of 22 µH, this part is optimized for a rated current of 1.9 A, making it a viable choice for various electronic circuits. It features a DC resistance of 0.158 Ω, indicating a low loss during operation, which is often critical in power applications.
This component falls within the subcategory of Fixed Inductors, which are essential for storing energy in magnetic fields, filtering, and tuning circuits. The MSS6132T-223MLC uses a ferrite core, often preferred for its excellent magnetic properties, ensuring efficient performance even in demanding applications.
With a shielded design, this inductor reduces electromagnetic interference, making it suitable for sensitive electronic applications. The part has a rectangular package size measuring 6.1 mm x 6.1 mm and a height of 2.85 mm, making it compatible with surface mount technology (SMT) and well-suited for compact PCB designs.
The operational temperature range is between -40 °C and 125 °C, indicating that it can function in various environmental conditions. Compliance with RoHS and AEC-Q200 standards further emphasizes its applicability in automotive and general industry applications. As of the current writing, the part is marked as active in its lifecycle, ensuring availability for ongoing projects.
Industry Applications for MSS6132T-223MLC
The MSS6132T-223MLC might be suitable for multiple industries, given its specifications and compliance standards. Below are some potential applications:
- Internet of Things (IoT): This inductor might be used in IoT devices that require efficient power supply management, such as smart sensors or connected appliances. Its low DC resistance could contribute to energy savings in battery-operated devices.
- Automotive: If the application meets AEC-Q200 standards, the MSS6132T-223MLC could potentially find applications in automotive electronics, such as power management circuits in electric vehicles or advanced driver-assistance systems (ADAS).
- Consumer Electronics: In mobile devices or laptops, this inductor might be useful within power supply circuits, optimizing energy conversion and ensuring stability during operation. Its compact size makes it a candidate for space-constrained designs.
- Telecommunications: The inductor could be implemented in network equipment to filter signals and minimize noise, contributing to more reliable communication channels.
- Robotics and Drones: With the rise of automated systems and drone technology, the MSS6132T-223MLC might be involved in the power management systems of robots and drones, where efficient energy storage is critical.
It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure adherence to specific industry standards and requirements.
About Coilcraft Inc.
Coilcraft Inc. is a manufacturer specializing in components such as inductors, transformers, and other magnetic products for a wide array of applications. In the context of Fixed Inductors, they offer a range of products tailored for various performance requirements. The MSS6132T-223MLC exemplifies their commitment to providing reliable components suitable for both consumer and industrial applications.
Coilcraft’s extensive product portfolio includes similar parts, all designed with a focus on efficiency and reliability. These parts are crafted to meet the demands of modern electronic applications, ensuring that engineers have access to high-quality solutions tailored for specific design needs.
Research Price and Stock for MSS6132T-223MLC by Coilcraft Inc on Findchips.com
For those interested in sourcing the MSS6132T-223MLC, it is advisable to research stock and pricing on Findchips. This platform can provide insights into current availability and market rates for this specific part, including any updates in stock levels that might occur over time.
The Fixed Inductors category on Findchips will also help you find alternate parts offered by Coilcraft or other manufacturers, allowing for informed comparisons that fit your design requirements.
Historically, the MSS6132T-223MLC has been available through distributors such as Coilcraft Direct, Quest Components, Mouser Electronics, and DigiKey. However, potential buyers should visit Findchips for the most current stock levels and pricing information.