MT03-002 by Marktech Optoelectronics

Overview of MT03-002 by Marktech Optoelectronics

The MT03-002 is an optoelectronic device categorized specifically as a photodiode with a peak sensitivity at 940nm, enclosed in a TO5 package. This device is designed to convert light into electrical current, featuring high sensitivity to near-infrared light, which makes it suitable for a variety of applications that rely on accurate light detection and measurement.

Manufactured by Marktech Optoelectronics, this sensor is compliant with the RoHS (Restriction of Hazardous Substances) indicating that it is manufactured with a focus on environmental safety by restricting the use of certain hazardous materials. The part is listed as active in its lifecycle, suggesting that it is still in production and widely supported by the manufacturer. Its classification under the HTS code 8541.40.80.00 aligns it with devices that incorporate an optoelectronic component which are generally used in various electronic applications.

Industry Applications for MT03-002

The MT03-002’s attributes suggest its versatility in several key technical fields:

  • Industrial Automation: Devices like MT03-002 could potentially be integrated into systems for automated quality control. Its ability to detect infrared light can be crucial for non-contact temperature measurements and in processes where heat patterns need to be monitored without disrupting the operation.
  • Healthcare: In healthcare technologies, infrared photodiodes might be used in biometric sensors or in patient monitoring systems to measure variables such as changes in blood flow or tissue health, indicating its potential application in non-invasive medical devices.
  • Renewable Energy: For renewable energy, particularly in solar power systems, this photodiode could possibly be used to adjust the panels’ alignment based on the sun’s position to maximize energy absorption efficiency.
  • Robotics and Drones: In robotics and drones, accurate environmental sensing is crucial. A component like MT03-002 could potentially be used in obstacle detection or navigation systems, where precise measurement of the surroundings is essential for autonomous movement.

Note that these potential industry applications are conceptual and require thorough analysis and verification by engineering and design teams to ensure compliance with industry-specific standards and application requirements.

About Marktech Optoelectronics

Marktech Optoelectronics is recognized for its specialization in custom and standard Other Optoelectronics. Located in the United States, the company manufactures a wide range of optoelectronic components including photodiodes, LEDs, and custom light emitters. They are notable for their engineering and design capabilities, offering components that are aligned with specific industry needs including sensors like the MT03-002. Marktech’s approach to optoelectronics focuses on providing high-quality, reliable products suitable for a diverse range of applications from medical devices to industrial systems.

Where to Find MT03-002 by Marktech Optoelectronics

For individuals or businesses looking to purchase the MT03-002, it is advisable to start your search at places like Mouser Electronics and DigiKey. One can explore these options for stock availability and pricing. However, for the most comprehensive and updated options, I recommend visiting findchips.com. By searching on this site, you can not only find current stock and pricing from various distributors, but also discover alternative parts in the Other Optoelectronics category that might be offered by Marktech Optoelectronics or other manufacturers.

Compare pricing for MT03-002 and other Other Optoelectronics / Optoelectronics at findchips.com