MT25QL01GBBB8E12-0SIT by Micron Technology Inc

Overview of MT25QL01GBBB8E12-0SIT by Micron Technology Inc.

The MT25QL01GBBB8E12-0SIT is a flash memory component featuring a storage capacity of 1 Gbit, contained within a TBGA-24 package. This memory device operates over an industrial temperature range of -40 to 85 °C and supports a Serial Peripheral Interface (SPI). Characterized by a maximum clock frequency of 133 MHz, this product is distinguished by its resilience to extensive temperature variances and its fast processing capability.

The memory configuration of this component is 256M x 4bit, making it suitable for storing large amounts of data in a compact physical form factor. The chip promises a supply voltage range from 2.7V to 3.6V, making it versatile for various electronic applications. Its endurance is rated at 100,000 write/erase cycles, ensuring reliability over extensive usage. This unit also supports quad SPI, which enables data to be transmitted at four times the normal SPI pace, significantly enhancing performance in demanding applications.

Industry Applications for MT25QL01GBBB8E12-0SIT

Given its technical attributes, the MT25QL01GBBB8E12-0SIT could potentially serve various industries where high reliability and data integrity are critical. The following industry applications are theoretical and should be verified by engineering teams specific to each use case:

  • Telecommunications: Given the high-speed data transfer needs in telecommunications equipment, the quad SPI interface could potentially enhance firmware loading times or boost the performance of real-time communication systems.
  • Consumer Electronics: In devices like high-performance portable electronics, where effective power management and fast data handling are appreciated, this memory component could possibly be used to improve user experience through faster data access and longer battery life.
  • Automotive: Although further analysis would be required to confirm compliance with automotive standards, the wide temperature range and high data integrity features might potentially make this component suitable for use in automotive applications where environmental resilience and reliability are required.
  • Industrial Automation: The robustness offered by the -40 to 85°C operating temperature range and the high endurance feature could potentially make this flash memory component suitable for complex industrial automation systems needing reliable and persistent data storage.

Note that these potential industry applications are only conceptual and require thorough validation against industry standards and specific application requirements by professional engineering and design teams.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, deeply entrenched in the development of innovative Flash Memories and a broad spectrum of other memory technologies. Within the realm of flash memory, Micron stands out through its commitment to providing advanced solutions that address the needs of a rapidly evolving electronic market. The MT25QL01GBBB8E12-0SIT is among the variety of high-performance flash memory products designed by Micron, tailored to meet high standards of durability, efficiency, and reliability in data storage.

Where to Find MT25QL01GBBB8E12-0SIT by Micron Technology Inc

To purchase the MT25QL01GBBB8E12-0SIT, consider conducting a detailed search through Findchips.com. On this platform, you can access current stock levels, pricing, and other relevant details. Historically, this part has been available from distributors like Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey. However, for the most accurate and up-to-date availability and pricing information, refer to Findchips.com.

Compare pricing for MT25QL01GBBB8E12-0SIT and other Flash Memories / Memory at findchips.com