MT25QL128ABA8ESF-0AAT by Micron Technology Inc

Overview of MT25QL128ABA8ESF-0AAT by Micron Technology Inc.

The MT25QL128ABA8ESF-0AAT by Micron Technology Inc. is a Serial NOR Flash Memory with a storage capacity of 128Mbit, configured as 32M x 4Bit. This component operates over a wide temperature range from -40°C to 105°C, making it suitable for applications requiring high reliability under varying environmental conditions. Its small size, encapsulated in a 16-pin WSOIC (Wide Small Outline Integrated Circuit) package, makes it appropriate for compact electronic assemblies.

Key attributes of this Flash memory include its high Clock Frequency support up to 133MHz, enabling swift read operations, and it also features a Quad SPI (Serial Peripheral Interface) for efficient data communication. With an endurance of 100,000 Write/Erase Cycles, it demonstrates reliable long-term performance for data storage requirements. The MT25QL128ABA8ESF-0AAT operates with a supply voltage range from a minimum of 2.7V to a maximum of 3.6V and boasts a write protection feature for data security, making it an excellent choice for a wide range of electronic applications.

This component is AEC-Q100 qualified, indicating its compliance with stringent automotive quality system standards. It is also RoHS compliant and has an ECCN Code of EAR99, ensuring its broad acceptance in global markets. With programming voltage at 3V and support for QSPI serial bus type, this memory chip offers a blend of high performance, reliability, and flexibility for designers and engineers.

Industry Applications for MT25QL128ABA8ESF-0AAT

The unique properties and features of the MT25QL128ABA8ESF-0AAT make it potentially suitable for a variety of industrial applications. It’s important to note that the following potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

  • Automotive: Given its AEC-Q100 qualification, the MT25QL128ABA8ESF-0AAT could potentially be used in automotive systems that require non-volatile memory for critical data storage, such as advanced driver-assistance systems (ADAS), infotainment systems, and engine control units (ECUs). Its high temperature tolerance and reliability under automotive conditions support these applications.
  • Industrial Automation: In the realm of industrial automation, this Flash memory might find applications within programmable logic controllers (PLCs), sensor data logging systems, and machine vision systems where high reliability and fast data access are crucial.
  • Consumer Electronics: Portable electronic devices such as smartphones, tablets, and wearable technology could potentially incorporate the MT25QL128ABA8ESF-0AAT for various memory-intensive applications, thanks to its compact form factor and low power consumption.
  • Computing and Data Storage: The fast clock speed and reliable data retention of this Flash Memory make it a potential candidate for solid-state drives (SSDs), as well as for caching data in high-performance computing systems.
  • Aerospace and Defense: While specific military or aerospace compliance is not listed, the high reliability and wide temperature range may allow this type of memory to be considered for non-critical applications in aerospace and defense, such as data logging and infotainment systems within commercial aviation.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, developing the world’s most advanced Flash Memories and other memory technologies for a variety of applications. Micron’s product offerings include DRAM, NAND, NOR Flash memories, and other semiconductor solutions that serve as the foundation for the world’s computing, consumer, enterprise storage, networking, mobile, embedded, and automotive applications.

Micron’s Flash Memory products, including the MT25QL128ABA8ESF-0AAT, are recognized for their quality, reliability, and performance, catering to a wide array of industry needs. With a focus on innovation and technological advancement, Micron continues to push the boundaries of memory performance to meet the increasing demands of data storage and processing.

Where to Find MT25QL128ABA8ESF-0AAT by Micron Technology Inc

For those interested in purchasing the MT25QL128ABA8ESF-0AAT or researching similar Flash Memories, findchips.com provides a comprehensive platform to compare current stock levels and pricing from a range of distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Avnet Silica, Avnet Asia, and others. However, availability can vary, so it’s recommended to visit findchips.com to get the latest information on this and similar parts.

Compare pricing for MT25QL128ABA8ESF-0AAT and other Flash Memories / Memory at findchips.com