MT25QL128ABB1ESE-0AUT by Micron Technology Inc

Overview of MT25QL128ABB1ESE-0AUT by Micron Technology Inc.

MT25QL128ABB1ESE-0AUT is a Flash memory device featuring a density of 128 Mbit and utilizing Serial NOR architecture. This part is designed for use in applications where high-speed access is essential, operating at a maximum clock frequency of 133 MHz. The memory configuration of this device is 32M x 4 bits, making it suitable for a variety of data storage and retrieval tasks. It operates in a temperature range from -40 °C to 125 °C, thereby allowing it to function effectively in both standard and extreme environments.

The device is compliant with the AEC-Q100 standard, which supports its application in automotive environments. This feature ensures that the MT25QL128ABB1ESE-0AUT meets rigorous quality and reliability standards necessary for automotive electronics. The part operates with a supply voltage range of 2.7V to 3.6V, with a nominal voltage of 3V. Additional notable characteristics include an endurance specification of 100,000 write/erase cycles and 3-state output characteristics.

The part comes housed in an 8-pin WSOIC package, making it suitable for surface mount applications. Its small footprint and efficient power consumption (with a maximum supply current of 0.035 mA and a standby current of only 0.0002 A) enhance its applicability in space-constrained electronic designs. As of the current writing, the factory lead time for this part is approximately 14 weeks, 1 day.

Industry Applications for MT25QL128ABB1ESE-0AUT

The MT25QL128ABB1ESE-0AUT might be suitable for various industries, especially those requiring reliable and faster memory solutions. Below are some potential applications for this Flash memory device:

  • Automotive: The compliance with AEC-Q100 indicates that this part is potentially suitable for automotive applications such as infotainment systems or advanced driver-assistance systems (ADAS) that require high-speed memory for data storage and quick access. Other automotive electronics may utilize similar Flash memories for real-time data processing and logging.
  • Internet of Things (IoT): In IoT devices, the MT25QL128ABB1ESE-0AUT might serve as a memory solution for smart sensors or connected home devices that require efficient data storage and retrieval. Similar Flash parts can be found in wearables or home automation systems where low power consumption and compact size are crucial.
  • Industrial Automation: This memory part could potentially be used in programmable logic controllers (PLCs) or other automation equipment where quick data access speeds are vital for controlling machinery. In this context, similar devices could be used for firmware storage and operational data logging.
  • Consumer Electronics: Electronic devices like digital cameras or portable storage devices might benefit from the fast read/write capabilities offered by the MT25QL128ABB1ESE-0AUT. Additionally, similar Flash memories are often employed in gaming consoles or handheld devices that demand rapid data processing.
  • Telecommunications: The SPI interface of this device could allow for its use in networking equipment, where fast access to configuration data is essential for ensuring reliable communication. Other Flash memory options with comparable specifications may also be implemented in routers and switches.

It is important to note that these potential industry applications are only conceptual and illustrative. They require thorough analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Micron Technology Inc.

Micron Technology Inc. is a prominent manufacturer of memory and storage solutions, specializing in various types of Flash memories and DRAM products. The company focuses on providing high-performance memory solutions that cater to the evolving needs of the technology landscape. The MT25QL128ABB1ESE-0AUT is part of their extensive Flash memory portfolio, which also includes similar parts optimized for diverse applications in consumer electronics, automotive, and more. Micron’s commitment to research and development ensures that their products like MT25QL128ABB1ESE-0AUT remain competitive in terms of performance and reliability.

Where to Find MT25QL128ABB1ESE-0AUT by Micron Technology Inc.

For those interested in purchasing the MT25QL128ABB1ESE-0AUT, it is recommended to research stock levels and pricing on findchips.com. This platform provides comprehensive data on availability and pricing for this and other related Flash Memories. Historically, the part has been available through several distributors including:

  • Win Source Electronics
  • Avnet Silica
  • Arrow Electronics
  • DigiKey

It is advisable to visit findchips.com to check the most current stock levels and pricing information for the MT25QL128ABB1ESE-0AUT and potentially explore alternate Flash memory parts offered by Micron Technology Inc. or other manufacturers.

Compare pricing for MT25QL128ABB1ESE-0AUT and other Flash Memories at findchips.com