MT25QL256ABA1EW7-0SIT by Micron Technology Inc

Overview of MT25QL256ABA1EW7-0SIT by Micron Technology Inc.

The MT25QL256ABA1EW7-0SIT is a serial NOR Flash memory device by Micron Technology Inc., offering a storage capacity of 256 Megabits. This Flash memory part is designed for operational efficiency, with a wide temperature range from -40 to 85 degrees Celsius, making it suitable for a variety of challenging environments. It features a Serial Peripheral Interface (SPI), operates with a maximum clock frequency of 133MHz, and is structured in a 64M x 4-bit configuration. The device comes in a space-efficient 8-pin WDFN package and operates across a voltage range from 2.7V to 3.6V, ensuring compatibility with a broad array of electronic circuits and applications.

One of the distinguishing attributes of this Micron Technology memory device is its enhanced durability and reliability, represented by its compliance with RoHS guidelines, endurance of 100,000 write/erase cycles, and a data retention time minimum of 20 years. These characteristics render the MT25QL256ABA1EW7-0SIT an excellent choice for applications requiring long-term reliability and stability across varying environmental conditions.

Industry Applications for MT25QL256ABA1EW7-0SIT

Potential applications for the MT25QL256ABA1EW7-0SIT span across multiple sectors due to its robust performance characteristics and operational reliability. Potential industries that might benefit from incorporating this Flash memory include:

  • Environmental Monitoring: Devices that require constant, reliable data logging over extended periods could utilize this memory part. Its durability and data retention capabilities make it ideal for outdoor or harsh-environment applications.
  • Space Technology: Space applications, where extreme temperatures and reliability are crucial, might also benefit. The part’s wide operational temperature range and high endurance level are aligned with the needs of space technology components.
  • Internet of Things (IoT): IoT devices often operate in varied conditions and require efficient, reliable memory for data storage. The MT25QL256ABA1EW7-0SIT could offer the necessary performance and longevity for smart devices, home automation systems, and industrial IoT applications.
  • Industrial Automation: In the realm of automation, where processes depend on swift and reliable data exchange, this memory part could ensure operational efficiency and reliability, facilitating process control, monitoring, and data logging.

Note that these potential applications require thorough analysis and verification by engineering and project design teams to ensure compatibility and optimum performance within the specific context.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in the memory and storage solutions industry, offering a wide array of products within the Flash Memories subcategory and beyond. The company specializes in innovative memory technologies that empower advancements across various sectors, including computing, consumer electronics, and automotive applications, to name a few. The MT25QL256ABA1EW7-0SIT is part of Micron’s extensive portfolio, showcasing their commitment to high-quality, high-performance memory solutions. Micron’s pursuit of excellence in the Flash memory market is evident through their continuous innovation and adherence to industry standards for reliability and environmental compliance.

Where to Find MT25QL256ABA1EW7-0SIT by Micron Technology Inc

To purchase the MT25QL256ABA1EW7-0SIT, or to explore alternate Flash Memories that might better suit your application, visiting findchips.com is highly recommended. This platform allows you to view current stock levels, pricing, and detailed part information across multiple distributors. Historically, this part has been available from distributors such as Win Source Electronics, New Advantage Corporation, Mouser Electronics, and DigiKey, among others. However, to get the most up-to-date information on availability and competitive pricing, checking directly on findchips.com is advisable.

Compare pricing for MT25QL256ABA1EW7-0SIT and other Flash Memories / Memory at findchips.com