MT25QL256ABA1EW9-0SIT by Micron Technology Inc

Overview of MT25QL256ABA1EW9-0SIT by Micron Technology Inc.

The MT25QL256ABA1EW9-0SIT is a serial NOR Flash memory device from Micron Technology Inc., featuring a 256 Mbit memory capacity with a 64M x 4-bit memory configuration. Designed for high-speed operations, it supports clock frequencies up to 133MHz and operates across a temperature range of -40 to 85°C. This device is housed in a WDFN-8 package, making it suitable for applications where space is at a premium.

This Flash memory is conducive for applications requiring fast read times and high data integrity. It supports the Serial Peripheral Interface (SPI) for communication, making it adaptable and straightforward to integrate into various system architectures. With a supply voltage ranging from 2.7V to 3.6V and featuring RoHS compliance for environmental consideration, the MT25QL256ABA1EW9-0SIT is engineered for a wide range of applications from consumer electronics to industrial automation.

Industry Applications for MT25QL256ABA1EW9-0SIT

The diverse features of the MT25QL256ABA1EW9-0SIT lend it to a wide range of industry applications. Considering its specifications and capabilities, potential use cases might include, but are not limited to, the following:

  • Computing and Data Storage: Its high-speed interface can be advantageous in SSDs, high-performance computing environments, or where rapid data access is vital.
  • Internet of Things (IoT): IoT devices and sensors benefit from the low power consumption and the small footprint, making it suitable for wearable tech, home automation devices, and smart sensors.
  • Industrial Automation: The ruggedness indicated by its wide operating temperature range and durability (with 100,000 write/erase cycles) makes it suitable for PLCs, industrial PCs, and other automation equipment that require long-term reliability.
  • Consumer Electronics: For devices such as high-definition action cameras, drones, and mobile devices, where quick read speeds are necessary to process or store large amounts of data efficiently.

Note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific systems.

About Micron Technology Inc.

Micron Technology Inc. is a global leader in memory and storage solutions, pioneering advanced technologies for Flash Memories and other memory types. Known for their innovation and manufacturing excellence, Micron offers a wide array of memory solutions that cater to the ever-evolving requirements of digital storage. Their product line includes not only NOR and NAND flash memory but also dynamic random-access memory (DRAM) and other forms of memory technologies.

Their commitment to quality and performance, as seen in products like MT25QL256ABA1EW9-0SIT, underscores their position as a cornerstone in the semiconductor industry, assisting in the development of next-generation consumer electronics, computing, networking hardware, and mobile devices.

Where to Find MT25QL256ABA1EW9-0SIT by Micron Technology Inc

For those looking to purchase the MT25QL256ABA1EW9-0SIT, findchips.com provides the most comprehensive resource for checking real-time stock levels and competitive pricing from various distributors. Historically, it has been available from distributors such as Win Source Electronics, Sense Electronic Company Limited, New Advantage Corporation, and Avnet Silica, among others. However, for current stock levels, availability, and current pricing, visit Findchips to explore options for this component or search for alternate Flash Memories from Micron Technology Inc or other manufacturers to suit your specific needs.

Compare pricing for MT25QL256ABA1EW9-0SIT and other Flash Memories / Memory at findchips.com