Overview of MT25QL256ABA8E12-1SIT by Micron Technology Inc.
The MT25QL256ABA8E12-1SIT is a high-speed, NOR-type flash memory device manufactured by Micron Technology Inc. Designed for a broad array of applications, this memory part boasts a significant data retention time of a minimum of 20 years and an endurance of 100,000 write/erase cycles, emphasizing reliability and longevity. With a memory density of 268,435,456 bits (32Mx8), it provides substantial data storage capacity within its sector. Operable across a wide temperature range (-40°C to +85°C), it fits various industrial demands.
Noteworthy of its features is its synchronous operating mode, capable of reaching up to 133 MHz clock frequency, delivering robust performance for high-speed applications. It operates on a nominal supply voltage of 3V, making it compatible with low-voltage electronics, thereby ensuring energy efficiency. The integration of serial peripheral interface (QSPI) enhances its capability to attain higher data throughput compared to conventional SPI devices. From its physical attributes, the device is encapsulated in a thin profile, rectangular 24-ball grid array package (TBGA-24), with dimensions of 8mm x 6mm and a seated height of 1.2mm, suitable for space-constrained applications.
Moreover, this flash memory supports both hardware and software write protection, offering flexibility in safeguarding the data integrity under various conditions. Its compliance with environmental standards (RoHS and REACH) and its packaging technology being lead-free (Terminal Finish: TIN SILVER COPPER) underscore Micron’s commitment to ecological sustainability and product safety.
Industry Applications for MT25QL256ABA8E12-1SIT
The wide array of features offered by MT25QL256ABA8E12-1SIT makes it a potential fit for various industrial applications and technological solutions. While its high memory density and robust performance are universally appealing, specific properties may make it particularly suitable for niche applications. Further engineering and design analysis may want to be conducted on possible use cases including:
- Internet of Things (IoT): IoT devices require efficient, high-speed memory for data logging and firmware updates. The low power consumption and high-speed interface may benefit applications in smart homes, wearable tech, and smart cities.
- Industrial Automation: In an industrial setting, reliability and longevity are paramount. The MT25QL256ABA8E12-1SIT could be used in automation control systems, where consistent and prolonged operations are critical.
- Energy and Power Systems: For monitoring and controlling energy distribution, robust memory solutions that can withstand harsh environments are crucial. This flash memory’s wide temperature range and durability might be advantageous.
- Consumer Electronics: Given its size and performance, it’s also a suitable choice for portable electronics such as smartphones, tablets, and laptops, enhancing the user experience through swift data access and security.
About Micron Technology Inc.
Micron Technology Inc. is an industry leader in the memory and storage solutions sector, renowned for its innovative approaches in designing and manufacturing advanced memory technologies. The MT25QL256ABA8E12-1SIT, along with a wide array of similar parts, showcases Micron’s expertise in FLASH memory devices, leveraging CMOS technology for NOR type memory which is notable for its high speed, reliability, and efficiency. Serving a multitude of applications across computing, networking, and mobile markets, Micron continues to push the boundaries of what’s possible in the world of digital memory solutions.
Where to Find MT25QL256ABA8E12-1SIT by Micron Technology Inc
To procure the MT25QL256ABA8E12-1SIT, findchips.com offers comprehensive up-to-date listings across various suppliers. It is recommended to compare real-time stock levels and pricing through FindChips to ensure the best deal. Notable distributors that have historically listed this part include Sense Electronic Company Limited, New Advantage Corporation, Farnell, and Mouser Electronics. However, availability can fluctuate, making it imperative for potential buyers to verify current listings. Additionally, those in search of alternative flash memories or parts from other manufacturers can explore the Flash Memories category to weigh their options adequately.